DIODE AVAL GPP 2A 100V SOD87 - BYD77B T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1665-2-ND |
2000 6000 10000 26000 50000 100000 |
.12138 .11271 .11054 .10838 .10621 .10404 |
Extended Price
242.76 676.26 1105.40 2817.88 5310.50 10404.00 |
| Manufacturer Part Number | BYD77B T/R | |||
| Description | DIODE AVAL GPP 2A 100V SOD87 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | BYD77B T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Avalanche |
| Voltage - Rated | 100V |
| Current Rating | 2A |
| Package / Case | LLDL (SOD87) |
| Packaging | Tape & Reel (TR) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 25ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BYD77B T R BYD77B TR 568 1665 2 ND 56816652ND 568-1665-2 |
BYD77B T/R Specification Sheet
DIODE AVAL GPP 2A 100V SOD87 - BYD77B T/R (568-1665-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE AVAL GPP 2A 100V SOD87 - BYD77B T/R
Order 'diode aval gpp 2a 100v sod87 - BYD77B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1665-1-ND.
DIODE AVAL GPP 2A 100V SOD87 - BYD77B T/R
Order 'diode aval gpp 2a 100v sod87 - BYD77B T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1665-2-ND.
DIODE AVAL GPP 2A 200V SOD87 - BYD77D T/R
Order 'diode aval gpp 2a 200v sod87 - BYD77D T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1666-1-ND.
DIODE AVAL GPP 2A 200V SOD87 - BYD77D T/R
Order 'diode aval gpp 2a 200v sod87 - BYD77D T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1666-2-ND.
DIODE AVAL GPP 1.5A 200V SOD87 - BYD17D T/R
Order 'diode aval gpp 1.5a 200v sod87 - BYD17D T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1661-1-ND.
DIODE AVAL GPP 1.5A 200V SOD87 - BYD17D T/R
Order 'diode aval gpp 1.5a 200v sod87 - BYD17D T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1661-2-ND.
DIODE AVAL GPP 1.5A 400V SOD87 - BYD17G T/R
Order 'diode aval gpp 1.5a 400v sod87 - BYD17G T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1662-1-ND.
DIODE AVAL GPP 1.5A 400V SOD87 - BYD17G T/R
Order 'diode aval gpp 1.5a 400v sod87 - BYD17G T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1662-2-ND.
DIODE AVAL GPP 1.5A 600V SOD87 - BYD17J T/R
Order 'diode aval gpp 1.5a 600v sod87 - BYD17J T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1663-1-ND.
DIODE AVAL GPP 1.5A 600V SOD87 - BYD17J T/R
Order 'diode aval gpp 1.5a 600v sod87 - BYD17J T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1663-2-ND.
DIODE AVAL GPP 1.5A 1000V SOD87 - BYD37M T/R
Order 'diode aval gpp 1.5a 1000v sod87 - BYD37M T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1664-1-ND.
DIODE AVAL GPP 1.5A 1000V SOD87 - BYD37M T/R
Order 'diode aval gpp 1.5a 1000v sod87 - BYD37M T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1664-2-ND.
DIODE AVAL GPP 1.5A 800V SOD87 - BYD17K /T3
Order 'diode aval gpp 1.5a 800v sod87 - BYD17K /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1782-1-ND.
DIODE AVAL GPP 1.5A 800V SOD87 - BYD17K /T3
Order 'diode aval gpp 1.5a 800v sod87 - BYD17K /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1782-2-ND.
DIODE FAST GPP 2A 100V DO-15 - EGP20B
Order 'diode fast gpp 2a 100v do-15 - EGP20B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number EGP20B-ND.
Send this link via E-Mail
Help With This Screen