DIODE AVAL GPP 2A 100V SOD87 - BYD77B,115 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1665-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BYD77B,115 | |||
| Description | DIODE AVAL GPP 2A 100V SOD87 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BYD77B,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Avalanche |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 2A |
| Voltage - Forward (Vf) (Max) @ If | 980mV @ 1A |
| Reverse Recovery Time (trr) | 25ns |
| Current - Reverse Leakage @ Vr | 1µA @ 100V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | LLDL (SOD87) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 50pF @ 0V, 1MHz |
| Drawing Number | 568; SOD87; ; - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BYD77B,115 BYD77B,115 568 1665 1 ND 56816651ND 568-1665-1 |
BYD77B,115 Specification Sheet
DIODE AVAL GPP 2A 100V SOD87 - BYD77B,115 (568-1665-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE AVAL GPP 2A 100V SOD87 - BYD77B,115
Order 'diode aval gpp 2a 100v sod87 - BYD77B,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1665-1-ND.
DIODE AVAL GPP 2A 100V SOD87 - BYD77B,115
Order 'diode aval gpp 2a 100v sod87 - BYD77B,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1665-2-ND.
DIODE AVAL GPP 2A 200V SOD87 - BYD77D,115
Order 'diode aval gpp 2a 200v sod87 - BYD77D,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1666-1-ND.
DIODE AVAL GPP 2A 200V SOD87 - BYD77D,115
Order 'diode aval gpp 2a 200v sod87 - BYD77D,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1666-2-ND.
DIODE AVAL GPP 1.5A 200V SOD87 - BYD17D,115
Order 'diode aval gpp 1.5a 200v sod87 - BYD17D,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1661-1-ND.
DIODE AVAL GPP 1.5A 400V SOD87 - BYD17G,115
Order 'diode aval gpp 1.5a 400v sod87 - BYD17G,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1662-1-ND.
DIODE AVAL GPP 1.5A 600V SOD87 - BYD17J,115
Order 'diode aval gpp 1.5a 600v sod87 - BYD17J,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1663-1-ND.
DIODE AVAL GPP 1.5A 1000V SOD87 - BYD37M,115
Order 'diode aval gpp 1.5a 1000v sod87 - BYD37M,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1664-1-ND.
DIODE AVAL GPP 1.5A 800V SOD87 - BYD17K,135
Order 'diode aval gpp 1.5a 800v sod87 - BYD17K,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1782-1-ND.
DIODE AVAL GPP 1.5A 200V SOD87 - BYD17D,115
Order 'diode aval gpp 1.5a 200v sod87 - BYD17D,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1661-2-ND.
DIODE AVAL GPP 1.5A 400V SOD87 - BYD17G,115
Order 'diode aval gpp 1.5a 400v sod87 - BYD17G,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1662-2-ND.
DIODE AVAL GPP 1.5A 600V SOD87 - BYD17J,115
Order 'diode aval gpp 1.5a 600v sod87 - BYD17J,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1663-2-ND.
DIODE AVAL GPP 1.5A 1000V SOD87 - BYD37M,115
Order 'diode aval gpp 1.5a 1000v sod87 - BYD37M,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1664-2-ND.
DIODE AVAL GPP 1.5A 800V SOD87 - BYD17K,135
Order 'diode aval gpp 1.5a 800v sod87 - BYD17K,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1782-2-ND.
DIODE FAST GPP 2A 100V DO-15 - EGP20B
Order 'diode fast gpp 2a 100v do-15 - EGP20B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number EGP20B-ND.
Send this link via E-Mail
Help With This Screen
