CAP 10V 3300UF ELECT AXIAL - 2222 118 14332 - Capacitors
| Digi-Key Part Number | 4112PHBK-ND |
800 |
2.22675 |
Extended Price
1781.40 |
| Manufacturer Part Number | 2222 118 14332 | |||
| Description | CAP 10V 3300UF ELECT AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 118 14332 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 3300µF |
| ESR (Equivalent Series Resistance) | 190.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Axial |
| Packaging | Bulk |
| Series | AHT 118 |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 118 14332 2222 118 14332 4112PHBK ND 4112PHBKND 4112PHBK |
2222 118 14332 Specification Sheet
CAP 10V 3300UF ELECT AXIAL - 2222 118 14332 (4112PHBK-ND) - Capacitors
Related parts Capacitors :CAP 10V 3300UF ELECT AXIAL - 2222 118 14332
Order 'cap 10v 3300uf elect axial - 2222 118 14332' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4112PHBK-ND.
CAP 10V 3300UF ELECT AXIAL - 2222 021 14332
Order 'cap 10v 3300uf elect axial - 2222 021 14332' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4012PHBK-ND.
CAP 10V 3300UF ELECT AXIAL - 2222 138 14332
Order 'cap 10v 3300uf elect axial - 2222 138 14332' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4194PHBK-ND.
CAP 10V 220UF ELECT AXIAL - 2222 118 34221
Order 'cap 10v 220uf elect axial - 2222 118 34221' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4105PHCT-ND.
CAP 10V 220UF ELECT AXIAL - 2222 118 34221
Order 'cap 10v 220uf elect axial - 2222 118 34221' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4105PHTB-ND.
CAP 10V 330UF ELECT AXIAL - 2222 118 34331
Order 'cap 10v 330uf elect axial - 2222 118 34331' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4106PHCT-ND.
CAP 10V 330UF ELECT AXIAL - 2222 118 34331
Order 'cap 10v 330uf elect axial - 2222 118 34331' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4106PHTB-ND.
CAP 10V 470UF ELECT AXIAL - 2222 118 34471
Order 'cap 10v 470uf elect axial - 2222 118 34471' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4107PHCT-ND.
CAP 10V 470UF ELECT AXIAL - 2222 118 34471
Order 'cap 10v 470uf elect axial - 2222 118 34471' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4107PHTB-ND.
CAP 10V 1000UF ELECT AXIAL - 2222 118 90505
Order 'cap 10v 1000uf elect axial - 2222 118 90505' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 4108PHCT-ND.
CAP 10V 1000UF ELECT AXIAL - 2222 118 90505
Order 'cap 10v 1000uf elect axial - 2222 118 90505' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4108PHTB-ND.
CAP 10V 1000UF ELECT AXIAL - 2222 118 14102
Order 'cap 10v 1000uf elect axial - 2222 118 14102' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4109PHBK-ND.
CAP 10V 1500UF ELECT AXIAL - 2222 118 14152
Order 'cap 10v 1500uf elect axial - 2222 118 14152' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4110PHBK-ND.
CAP 10V 2200UF ELECT AXIAL - 2222 118 14222
Order 'cap 10v 2200uf elect axial - 2222 118 14222' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4111PHBK-ND.
CAP 10V 4700UF ELECT AXIAL - 2222 118 14472
Order 'cap 10v 4700uf elect axial - 2222 118 14472' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 4113PHBK-ND.
Send this link via E-Mail
Help With This Screen