Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors Schottky BAT54,215
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1610-2-ND |
3000 6000 12000 24000 51000 99000 |
.02350 .02000 .01700 .01500 .01330 .01250 |
Extended Price
70.50 120.00 204.00 360.00 678.30 1237.50 |
| Manufacturer Part Number | BAT54,215 | |||
| Description | DIODE SCHOTTKY 30V 200MA SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54,215 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 800mV @ 100mA |
| Reverse Recovery Time (trr) | 5ns |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 10pF @ 1V, 1MHz |
| Drawing Number | 568; SOT23; ARL, ASL; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54,215 BAT54,215 568 1610 2 ND 56816102ND 568-1610-2 |
BAT54,215 Specification Sheet
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215 (568-1610-2-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors Schottky BAT54,215Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors (VA) Schottky BAT54,215
Order 'diode schottky 30v 200ma sot23 - BAT54,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors Schottky BAT54,215
Order 'diode schottky 30v 200ma sot23 - BAT54,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1610-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors (VA) Schottky BAT54,215
Order 'diode schottky 30v 200ma sot23 - BAT54,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors Schottky BAT54,235
Order 'diode schottky 30v 200ma sot-23 - BAT54,235' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT54,235-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors Schottky 1PS70SB10,115
Order 'diode schottky 30v 200ma sc70 - 1PS70SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS70SB10,115-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors Schottky 1PS79SB10,115
Order 'diode schottky 30v 200ma sc79 - 1PS79SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS79SB10,115-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors Schottky 1PS79SB31,135
Order 'diode schottky 30v 200ma sc79 - 1PS79SB31,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS79SB31,135-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors Schottky 1PS79SB31,115
Order 'diode schottky 30v 200ma sc79 - 1PS79SB31,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS79SB31,115-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V NXP Semiconductors (VA) Schottky BAS85,115
Order 'diode schottky 30v 200ma sod80c - BAS85,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1609-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V NXP Semiconductors Schottky BAS85,115
Order 'diode schottky 30v 200ma sod80c - BAS85,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1609-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V NXP Semiconductors (VA) Schottky BAT85,113
Order 'diode schottky 30v 200ma do34 - BAT85,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1617-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V NXP Semiconductors Schottky BAT85,113
Order 'diode schottky 30v 200ma do34 - BAT85,113' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1617-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors (VA) Schottky 1PS76SB10,115
Order 'diode schottky 30v 200ma sc-76 - 1PS76SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3406-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors Schottky 1PS76SB10,115
Order 'diode schottky 30v 200ma sc-76 - 1PS76SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3406-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors (VA) Schottky 1PS76SB10,115
Order 'diode schottky 30v 200ma sc-76 - 1PS76SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3406-6-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V NXP Semiconductors Schottky BAT54,215
Send this link via E-Mail
Help With This Screen
