DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1610-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | BAT54,215 | |||
| Description | DIODE SCHOTTKY 30V 200MA SOT23 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAT54,215 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 800mV @ 100mA |
| Reverse Recovery Time (trr) | 5ns |
| Current - Reverse Leakage @ Vr | 2µA @ 25V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 10pF @ 1V, 1MHz |
| Drawing Number | 568; SOT23; ; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAT54,215 BAT54,215 568 1610 1 ND 56816101ND 568-1610-1 |
BAT54,215 Specification Sheet
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215 (568-1610-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215
Order 'diode schottky 30v 200ma sot23 - BAT54,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-1-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215
Order 'diode schottky 30v 200ma sot23 - BAT54,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-6-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215
Order 'diode schottky 30v 200ma sot23 - BAT54,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1610-2-ND.
DIODE SCHOTTKY 30V 200MA SOD80C - BAS85,115
Order 'diode schottky 30v 200ma sod80c - BAS85,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1609-1-ND.
DIODE SCHOTTKY 30V 200MA DO34 - BAT85,113
Order 'diode schottky 30v 200ma do34 - BAT85,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1617-1-ND.
DIODE SCHOTTKY 30V 200MA SC-76 - 1PS76SB10,115
Order 'diode schottky 30v 200ma sc-76 - 1PS76SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3406-1-ND.
DIODE SCHOTTKY 30V 200MA SC-76 - 1PS76SB10,115
Order 'diode schottky 30v 200ma sc-76 - 1PS76SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3406-6-ND.
DIODE SCHOTTKY 30V 200MA SOD110 - BAT254,115
Order 'diode schottky 30v 200ma sod110 - BAT254,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3412-1-ND.
DIODE SCHOTTKY 30V 200MA SOD110 - BAT254,115
Order 'diode schottky 30v 200ma sod110 - BAT254,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3412-6-ND.
DIODE SCHOTTKY 30V 200MA SOD123 - BAT54H,115
Order 'diode schottky 30v 200ma sod123 - BAT54H,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3415-1-ND.
DIODE SCHOTTKY 30V 200MA SOD123 - BAT54H,115
Order 'diode schottky 30v 200ma sod123 - BAT54H,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3415-6-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54W,115
Order 'diode schottky 30v 200ma sot323 - BAT54W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3416-1-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54W,115
Order 'diode schottky 30v 200ma sot323 - BAT54W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3416-6-ND.
DIODE SCHOTTKY 30V 200MA SOD80C - BAS85,115
Order 'diode schottky 30v 200ma sod80c - BAS85,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1609-6-ND.
DIODE SCHOTTKY 30V 200MA DO34 - BAT85,113
Order 'diode schottky 30v 200ma do34 - BAT85,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1617-6-ND.
Send this link via E-Mail
Help With This Screen
