DIODE SCHOTTKY 30V 200MA SOD80C - BAS85,115 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V NXP Semiconductors Schottky BAS85,115
| Digi-Key Part Number | 568-1609-2-ND |
2500 5000 10000 25000 50000 100000 |
.05400 .04860 .04320 .04050 .03591 .03375 |
Extended Price
135.00 243.00 432.00 1012.50 1795.50 3375.00 |
| Manufacturer Part Number | BAS85,115 | |||
| Description | DIODE SCHOTTKY 30V 200MA SOD80C | |||
| Quantity Available | 7500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS85,115 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Current - Average Rectified (Io) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 800mV @ 100mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 2.3µA @ 25V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | LL-34, LLDS, MiniMELF, SOD80C |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 10pF @ 1V, 1MHz |
| Drawing Number | 568; SOD80; ; |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS85,115 BAS85,115 568 1609 2 ND 56816092ND 568-1609-2 |
BAS85,115 Specification Sheet
DIODE SCHOTTKY 30V 200MA SOD80C - BAS85,115 (568-1609-2-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V NXP Semiconductors Schottky BAS85,115DIODE SCHOTTKY 30V 200MA SOD80C - BAS85,115
Order 'diode schottky 30v 200ma sod80c - BAS85,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1609-1-ND.
DIODE SCHOTTKY 30V 200MA SOD80C - BAS85,115
Order 'diode schottky 30v 200ma sod80c - BAS85,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1609-2-ND.
DIODE SCHOTTKY 30V 200MA SOD80C - BAS85,115
Order 'diode schottky 30v 200ma sod80c - BAS85,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1609-6-ND.
DIODE SCHOTTKY 30V 200MA SOD80C - BAS85,135
Order 'diode schottky 30v 200ma sod80c - BAS85,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS85,135-ND.
DIODE SCHOTTKY 30V 200MA SC70 - 1PS70SB10,115
Order 'diode schottky 30v 200ma sc70 - 1PS70SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS70SB10,115-ND.
DIODE SCHOTTKY 30V 200MA SC79 - 1PS79SB10,115
Order 'diode schottky 30v 200ma sc79 - 1PS79SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS79SB10,115-ND.
DIODE SCHOTTKY 30V 200MA SC79 - 1PS79SB31,135
Order 'diode schottky 30v 200ma sc79 - 1PS79SB31,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS79SB31,135-ND.
DIODE SCHOTTKY 30V 200MA SC79 - 1PS79SB31,115
Order 'diode schottky 30v 200ma sc79 - 1PS79SB31,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS79SB31,115-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215
Order 'diode schottky 30v 200ma sot23 - BAT54,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1610-1-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAT54,215
Order 'diode schottky 30v 200ma sot23 - BAT54,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1610-2-ND.
DIODE SCHOTTKY 30V 200MA DO34 - BAT85,113
Order 'diode schottky 30v 200ma do34 - BAT85,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1617-1-ND.
DIODE SCHOTTKY 30V 200MA DO34 - BAT85,113
Order 'diode schottky 30v 200ma do34 - BAT85,113' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1617-2-ND.
DIODE SCHOTTKY 30V 200MA SC-76 - 1PS76SB10,115
Order 'diode schottky 30v 200ma sc-76 - 1PS76SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3406-1-ND.
DIODE SCHOTTKY 30V 200MA SC-76 - 1PS76SB10,115
Order 'diode schottky 30v 200ma sc-76 - 1PS76SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3406-2-ND.
DIODE SCHOTTKY 30V 200MA SC-76 - 1PS76SB10,115
Order 'diode schottky 30v 200ma sc-76 - 1PS76SB10,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3406-6-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 30V NXP Semiconductors Schottky BAS85,115
Send this link via E-Mail
Help With This Screen
