DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215
Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors Schottky BAS70,215
| Digi-Key Part Number | 568-1608-2-ND |
3000 6000 12000 24000 51000 99000 |
.02350 .02000 .01700 .01500 .01330 .01250 |
Extended Price
70.50 120.00 204.00 360.00 678.30 1237.50 |
| Manufacturer Part Number | BAS70,215 | |||
| Description | DIODE SCHOTTKY 70V 70MA SOT23 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS70,215 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 70V |
| Current - Average Rectified (Io) | 70mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 15mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 10µA @ 70V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 2pF @ 0V, 1MHz |
| Drawing Number | 568; SOT23; ARL, ASL; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS70,215 BAS70,215 568 1608 2 ND 56816082ND 568-1608-2 |
BAS70,215 Specification Sheet
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215 (568-1608-2-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors Schottky BAS70,215DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215
Order 'diode schottky 70v 70ma sot23 - BAS70,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1608-1-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215
Order 'diode schottky 70v 70ma sot23 - BAS70,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1608-2-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215
Order 'diode schottky 70v 70ma sot23 - BAS70,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1608-6-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70-04,215
Order 'diode schottky 70v 70ma sot23 - BAS70-04,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1605-1-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70-04,215
Order 'diode schottky 70v 70ma sot23 - BAS70-04,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1605-2-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70-05,215
Order 'diode schottky 70v 70ma sot23 - BAS70-05,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1606-1-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70-05,215
Order 'diode schottky 70v 70ma sot23 - BAS70-05,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1606-2-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70-05,215
Order 'diode schottky 70v 70ma sot23 - BAS70-05,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1606-6-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70-06,215
Order 'diode schottky 70v 70ma sot23 - BAS70-06,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1607-1-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70-06,215
Order 'diode schottky 70v 70ma sot23 - BAS70-06,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1607-2-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70-04,215
Order 'diode schottky 70v 70ma sot23 - BAS70-04,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1605-6-ND.
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70-06,215
Order 'diode schottky 70v 70ma sot23 - BAS70-06,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1607-6-ND.
DIODE SCHOTTKY 70V 70MA SOT-23 - BAS70,235
Order 'diode schottky 70v 70ma sot-23 - BAS70,235' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS70,235-ND.
DIODE SCHOTTKY 70V 70MA SC76 - 1PS76SB70,135
Order 'diode schottky 70v 70ma sc76 - 1PS76SB70,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS76SB70,135-ND.
DIODE SCHOTTKY 70V 70MA SC76 - 1PS76SB70,115
Order 'diode schottky 70v 70ma sc76 - 1PS76SB70,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS76SB70,115-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors Schottky BAS70,215
Send this link via E-Mail
Help With This Screen
