Keywords:





Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70,215

DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215 - Discrete Semiconductor Products

Digi-Key Part Number 568-1608-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.12000
.09000
.06500
.04252
.03100
.02700
Extended Price
0.12
2.25
6.50
10.63
15.50
27.00
Manufacturer Part NumberBAS70,215
DescriptionDIODE SCHOTTKY 70V 70MA SOT23
Quantity Available 3420
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70,215
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70,215
Technical/Catalog InformationBAS70,215
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)70V
Current - Average Rectified (Io)70mA (DC)
Voltage - Forward (Vf) (Max) @ If1V @ 15mA
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr10µA @ 70V
SpeedSmall Signal =< 200mA (Io), Any Speed
Mounting TypeSurface Mount
Package / CaseSST3 (SOT-23-3)
PackagingCut Tape (CT)
Capacitance @ Vr, F2pF @ 0V, 1MHz
Drawing Number568; SOT23; ARL, ASL; 3
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAS70,215
BAS70,215
568 1608 1 ND
56816081ND
568-1608-1

BAS70,215 Specification Sheet

Image of DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215

DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215 (568-1608-1-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70,215
Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70,215
 Order 'diode schottky 70v 70ma sot23 - BAS70,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1608-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70,215
 Order 'diode schottky 70v 70ma sot23 - BAS70,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1608-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors Schottky BAS70,215
 Order 'diode schottky 70v 70ma sot23 - BAS70,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1608-2-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70-04,215
 Order 'diode schottky 70v 70ma sot23 - BAS70-04,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1605-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70-05,215
 Order 'diode schottky 70v 70ma sot23 - BAS70-05,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1606-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70-05,215
 Order 'diode schottky 70v 70ma sot23 - BAS70-05,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1606-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70-06,215
 Order 'diode schottky 70v 70ma sot23 - BAS70-06,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1607-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70-04,215
 Order 'diode schottky 70v 70ma sot23 - BAS70-04,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1605-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70-06,215
 Order 'diode schottky 70v 70ma sot23 - BAS70-06,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1607-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70H,115
 Order 'diode schottky 70v 70ma sod123 - BAS70H,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3410-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70H,115
 Order 'diode schottky 70v 70ma sod123 - BAS70H,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3410-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70-07,215
 Order 'diode schottky 70v 70ma sot143 - BAS70-07,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3409-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70-07,215
 Order 'diode schottky 70v 70ma sot143 - BAS70-07,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3409-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70-04W,115
 Order 'diode schottky 70v 70ma sot323 - BAS70-04W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3408-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70-04W,115
 Order 'diode schottky 70v 70ma sot323 - BAS70-04W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3408-6-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V NXP Semiconductors (VA) Schottky BAS70,215
Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 70V 70MA SOT23 - BAS70-06,215 Next: DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215
DIODE SCHOTTKY 70V 70MA SOT23 - BAS70,215