DIODE SW 75V 200MA HS SOD80C - BAS32L,115 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1601-2-ND |
2500 5000 10000 25000 50000 100000 |
.02585 .02200 .01870 .01650 .01463 .01375 |
Extended Price
64.62 110.00 187.00 412.50 731.50 1375.00 |
| Manufacturer Part Number | BAS32L,115 | |||
| Description | DIODE SW 75V 200MA HS SOD80C | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS32L,115 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Reverse Recovery Time (trr) | 4ns |
| Current - Reverse Leakage @ Vr | 5µA @ 75V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | LL-34, LLDS, MiniMELF, SOD80C |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 2pF @ 0V, 1MHz |
| Drawing Number | 568; SOD80; ; |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS32L,115 BAS32L,115 568 1601 2 ND 56816012ND 568-1601-2 |
BAS32L,115 Specification Sheet
DIODE SW 75V 200MA HS SOD80C - BAS32L,115 (568-1601-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SW 75V 200MA HS SOD80C - BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1601-1-ND.
DIODE SW 75V 200MA HS SOD80C - BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1601-2-ND.
DIODE SW 75V 200MA HS SOD80C - BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1601-6-ND.
DIODE SW 75V 200MA H-S SOD80C - BAS32L,135
Order 'diode sw 75v 200ma h-s sod80c - BAS32L,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS32L,135-ND.
DIODE SW 75V 250MA HS SOD110 - BAS216,115
Order 'diode sw 75v 250ma hs sod110 - BAS216,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1599-1-ND.
DIODE SW 75V 250MA HS SOD110 - BAS216,115
Order 'diode sw 75v 250ma hs sod110 - BAS216,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1599-2-ND.
DIODE SW 75V 215MA HS SOT143B - BAS28,215
Order 'diode sw 75v 215ma hs sot143b - BAS28,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1600-1-ND.
DIODE SW 75V 215MA HS SOT143B - BAS28,215
Order 'diode sw 75v 215ma hs sot143b - BAS28,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1600-2-ND.
DIODE SW 75V 250MA HS SOD110 - BAS216,115
Order 'diode sw 75v 250ma hs sod110 - BAS216,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1599-6-ND.
DIODE SW 75V 215MA HS SOT143B - BAS28,215
Order 'diode sw 75v 215ma hs sot143b - BAS28,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1600-6-ND.
DIODE SW 75V 215MA HS SOT23 - BAS16,215
Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1596-1-ND.
DIODE SW 75V 215MA HS SOT23 - BAS16,215
Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1596-2-ND.
DIODE SW 75V 175MA HS SOT323 - BAS16W,115
Order 'diode sw 75v 175ma hs sot323 - BAS16W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1597-1-ND.
DIODE SW 75V 175MA HS SOT323 - BAS16W,115
Order 'diode sw 75v 175ma hs sot323 - BAS16W,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1597-2-ND.
DIODE SW 200V 200MA HS SOT23 - BAS21,215
Order 'diode sw 200v 200ma hs sot23 - BAS21,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1598-1-ND.
Send this link via E-Mail
Help With This Screen
