DIODE SW 75V 250MA HS SOD110 - BAS216,115 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1599-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BAS216,115 | |||
| Description | DIODE SW 75V 250MA HS SOD110 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS216,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Current - Average Rectified (Io) | 250mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
| Reverse Recovery Time (trr) | 4ns |
| Current - Reverse Leakage @ Vr | 1µA @ 75V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SOD-110 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz |
| Drawing Number | 568; SOD110; ; 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS216,115 BAS216,115 568 1599 1 ND 56815991ND 568-1599-1 |
BAS216,115 Specification Sheet
DIODE SW 75V 250MA HS SOD110 - BAS216,115 (568-1599-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SW 75V 250MA HS SOD110 - BAS216,115
Order 'diode sw 75v 250ma hs sod110 - BAS216,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1599-1-ND.
DIODE SW 75V 250MA HS SOD110 - BAS216,115
Order 'diode sw 75v 250ma hs sod110 - BAS216,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1599-6-ND.
DIODE SW 75V 250MA HS SOD110 - BAS216,115
Order 'diode sw 75v 250ma hs sod110 - BAS216,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1599-2-ND.
DIODE SW 75V 250MA HS SOD523 - BAS516,115
Order 'diode sw 75v 250ma hs sod523 - BAS516,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1603-1-ND.
DIODE SW 75V 250MA HS SOD523 - BAS516,115
Order 'diode sw 75v 250ma hs sod523 - BAS516,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1603-6-ND.
DIODE SW 75V 200MA HS SOD80C - BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1601-1-ND.
DIODE SW 75V 250MA HS SOD523 - BAS516,115
Order 'diode sw 75v 250ma hs sod523 - BAS516,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1603-2-ND.
DIODE SW 75V 250MA H-S DO-35 - BAW62,113
Order 'diode sw 75v 250ma h-s do-35 - BAW62,113' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAW62,113-ND.
DIODE SW 75V 215MA HS SOT143B - BAS28,215
Order 'diode sw 75v 215ma hs sot143b - BAS28,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1600-1-ND.
DIODE SW 75V 215MA HS SOT143B - BAS28,215
Order 'diode sw 75v 215ma hs sot143b - BAS28,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1600-6-ND.
DIODE SW 75V 200MA HS SOD80C - BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1601-6-ND.
DIODE SW 75V 215MA HS SOT23 - BAS16,215
Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1596-1-ND.
DIODE SW 75V 175MA HS SOT323 - BAS16W,115
Order 'diode sw 75v 175ma hs sot323 - BAS16W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1597-1-ND.
DIODE SW 75V 215MA HS SOT23 - BAS16,215
Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1596-6-ND.
DIODE SW 75V 175MA HS SOT323 - BAS16W,115
Order 'diode sw 75v 175ma hs sot323 - BAS16W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1597-6-ND.
Send this link via E-Mail
Help With This Screen
