DIODE SW 200V 200MA HS SOT23 - BAS21,215 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1598-2-ND |
3000 6000 12000 24000 51000 99000 |
.01645 .01400 .01190 .01050 .00931 .00875 |
Extended Price
49.35 84.00 142.80 252.00 474.81 866.25 |
| Manufacturer Part Number | BAS21,215 | |||
| Description | DIODE SW 200V 200MA HS SOT23 | |||
| Quantity Available | 18000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS21,215 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 200mA |
| Reverse Recovery Time (trr) | 50ns |
| Current - Reverse Leakage @ Vr | 100nA @ 200V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 5pF @ 0V, 1MHz |
| Drawing Number | 568; SOT23; ARL, ASL; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS21,215 BAS21,215 568 1598 2 ND 56815982ND 568-1598-2 |
BAS21,215 Specification Sheet
DIODE SW 200V 200MA HS SOT23 - BAS21,215 (568-1598-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SW 200V 200MA HS SOT23 - BAS21,215
Order 'diode sw 200v 200ma hs sot23 - BAS21,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1598-1-ND.
DIODE SW 200V 200MA HS SOT23 - BAS21,215
Order 'diode sw 200v 200ma hs sot23 - BAS21,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1598-2-ND.
DIODE SW 200V 200MA HS SOT23 - BAS21,215
Order 'diode sw 200v 200ma hs sot23 - BAS21,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1598-6-ND.
DIODE SW 75V 215MA HS SOT23 - BAS16,215
Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1596-1-ND.
DIODE SW 75V 215MA HS SOT23 - BAS16,215
Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1596-2-ND.
DIODE SW 75V 215MA HS SOT23 - BAS16,215
Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1596-6-ND.
DIODE SW 75V 200MA HS SOD80C - BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1601-1-ND.
DIODE SW 75V 200MA HS SOD80C - BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1601-2-ND.
DIODE SWITCH 200V 200MA SOD123 - BAS21H,115
Order 'diode switch 200v 200ma sod123 - BAS21H,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAS21H,115-ND.
DIODE SW 60V 200MA HS SOT143B - BAS56,215
Order 'diode sw 60v 200ma hs sot143b - BAS56,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1604-1-ND.
DIODE SW 60V 200MA HS SOT143B - BAS56,215
Order 'diode sw 60v 200ma hs sot143b - BAS56,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1604-2-ND.
DIODE SW 75V 200MA HS SOD80C - BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1601-6-ND.
DIODE SW 60V 200MA HS SOT143B - BAS56,215
Order 'diode sw 60v 200ma hs sot143b - BAS56,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1604-6-ND.
DIODE SW DBL 200V 225MA HS SOT23 - BAV23S,215
Order 'diode sw dbl 200v 225ma hs sot23 - BAV23S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1621-1-ND.
DIODE SW DBL 200V 225MA HS SOT23 - BAV23S,215
Order 'diode sw dbl 200v 225ma hs sot23 - BAV23S,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1621-2-ND.
Send this link via E-Mail
Help With This Screen
