Diodes, Rectifier - Single Discrete Semiconductor Product 175mA (DC) 100V NXP Semiconductors (VA) Standard BAS16W,115
DIODE SW 75V 175MA HS SOT323 - BAS16W,115 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1597-1-ND |
1 25 100 250 500 1000 |
.11000 .08560 .06180 .04036 .02946 .02565 |
Extended Price
0.11 2.14 6.18 10.09 14.73 25.65 |
| Manufacturer Part Number | BAS16W,115 | |||
| Description | DIODE SW 75V 175MA HS SOT323 | |||
| Quantity Available | 35321 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAS16W,115 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 175mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 150mA |
| Reverse Recovery Time (trr) | 4ns |
| Current - Reverse Leakage @ Vr | 500nA @ 80V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-3, SOT-323-3 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz |
| Drawing Number | 568; SOT323; W; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAS16W,115 BAS16W,115 568 1597 1 ND 56815971ND 568-1597-1 |
BAS16W,115 Specification Sheet
DIODE SW 75V 175MA HS SOT323 - BAS16W,115 (568-1597-1-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 175mA (DC) 100V NXP Semiconductors (VA) Standard BAS16W,115Diodes, Rectifier - Single Discrete Semiconductor Product 175mA (DC) 100V NXP Semiconductors (VA) Standard BAS16W,115
Order 'diode sw 75v 175ma hs sot323 - BAS16W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1597-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 175mA (DC) 100V NXP Semiconductors (VA) Standard BAS16W,115
Order 'diode sw 75v 175ma hs sot323 - BAS16W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1597-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 175mA (DC) 100V NXP Semiconductors Standard BAS16W,115
Order 'diode sw 75v 175ma hs sot323 - BAS16W,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1597-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 250mA (DC) 75V NXP Semiconductors (VA) Standard BAS216,115
Order 'diode sw 75v 250ma hs sod110 - BAS216,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1599-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 75V NXP Semiconductors (VA) Standard BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1601-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 215mA (DC) 75V NXP Semiconductors (VA) Standard BAS28,215
Order 'diode sw 75v 215ma hs sot143b - BAS28,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1600-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 250mA (DC) 75V NXP Semiconductors (VA) Standard BAS216,115
Order 'diode sw 75v 250ma hs sod110 - BAS216,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1599-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 215mA (DC) 75V NXP Semiconductors (VA) Standard BAS28,215
Order 'diode sw 75v 215ma hs sot143b - BAS28,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1600-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 75V NXP Semiconductors (VA) Standard BAS32L,115
Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1601-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 150mA (DC) 100V NXP Semiconductors (VA) Standard BAV99W,115
Order 'diode sw dbl 75v 150ma hs sot323 - BAV99W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1625-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 150mA (DC) 100V NXP Semiconductors (VA) Standard BAV99W,115
Order 'diode sw dbl 75v 150ma hs sot323 - BAV99W,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1625-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 215mA (DC) 100V NXP Semiconductors (VA) Standard BAS16,215
Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1596-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 250mA (DC) 100V NXP Semiconductors (VA) Standard BAS516,115
Order 'diode sw 75v 250ma hs sod523 - BAS516,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1603-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 250mA (DC) 100V NXP Semiconductors (VA) Standard BAS516,115
Order 'diode sw 75v 250ma hs sod523 - BAS516,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1603-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 215mA (DC) 100V NXP Semiconductors (VA) Standard BAS16,215
Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1596-6-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 175mA (DC) 100V NXP Semiconductors (VA) Standard BAS16W,115
Send this link via E-Mail
Help With This Screen
