Keywords:





DIODE SW 75V 215MA HS SOT23 - BAS16,215 - Discrete Semiconductor Products

Diodes, Rectifier - Single Discrete Semiconductor Product 215mA (DC) 100V NXP Semiconductors (VA) Standard BAS16,215

Digi-Key Part Number 568-1596-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.07000
.05400
.03900
.02552
.01860
.01620
Extended Price
0.07
1.35
3.90
6.38
9.30
16.20
Manufacturer Part NumberBAS16,215
DescriptionDIODE SW 75V 215MA HS SOT23
Quantity Available
All prices are in USD

Non-Stock

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 215mA (DC) 100V NXP Semiconductors (VA) Standard BAS16,215
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 215mA (DC) 100V NXP Semiconductors (VA) Standard BAS16,215
Technical/Catalog InformationBAS16,215
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)100V
Current - Average Rectified (Io)215mA (DC)
Voltage - Forward (Vf) (Max) @ If1.25V @ 150mA
Reverse Recovery Time (trr)4ns
Current - Reverse Leakage @ Vr500nA @ 80V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseSST3 (SOT-23-3)
PackagingCut Tape (CT)
Capacitance @ Vr, F1.5pF @ 0V, 1MHz
Drawing Number568; SOT23; ARL, ASL; 3
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAS16,215
BAS16,215
568 1596 1 ND
56815961ND
568-1596-1

BAS16,215 Specification Sheet

Image of DIODE SW 75V 215MA HS SOT23 - BAS16,215

DIODE SW 75V 215MA HS SOT23 - BAS16,215 (568-1596-1-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 215mA (DC) 100V NXP Semiconductors (VA) Standard BAS16,215
DIODE SW 75V 215MA HS SOT23 - BAS16,215
 Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1596-1-ND.
DIODE SW 75V 215MA HS SOT23 - BAS16,215
 Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1596-6-ND.
DIODE SW 75V 215MA HS SOT143B - BAS28,215
 Order 'diode sw 75v 215ma hs sot143b - BAS28,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1600-1-ND.
DIODE SW 75V 215MA HS SOT143B - BAS28,215
 Order 'diode sw 75v 215ma hs sot143b - BAS28,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1600-6-ND.
DIODE SW 75V 215MA HS SOT23 - BAS16,215
 Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1596-2-ND.
DIODE SW DBL 75V 215MA HS SOT23 - BAV99,215
 Order 'diode sw dbl 75v 215ma hs sot23 - BAV99,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1624-1-ND.
DIODE SW DBL 75V 215MA HS SOT23 - BAV99,215
 Order 'diode sw dbl 75v 215ma hs sot23 - BAV99,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1624-6-ND.
DIODE SW 75V 215MA HS SOT143B - BAS28,215
 Order 'diode sw 75v 215ma hs sot143b - BAS28,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1600-2-ND.
DIODE SW 75V 250MA HS SOD110 - BAS216,115
 Order 'diode sw 75v 250ma hs sod110 - BAS216,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1599-1-ND.
DIODE SW 75V 200MA HS SOD80C - BAS32L,115
 Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1601-1-ND.
DIODE SW 75V 250MA HS SOD110 - BAS216,115
 Order 'diode sw 75v 250ma hs sod110 - BAS216,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1599-6-ND.
DIODE SW 75V 200MA HS SOD80C - BAS32L,115
 Order 'diode sw 75v 200ma hs sod80c - BAS32L,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1601-6-ND.
DIODE SW 200V 200MA HS SOT23 - BAS21,215
 Order 'diode sw 200v 200ma hs sot23 - BAS21,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1598-1-ND.
DIODE SW 200V 200MA HS SOT23 - BAS21,215
 Order 'diode sw 200v 200ma hs sot23 - BAS21,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1598-6-ND.
DIODE SW DBL 75V 215MA HS SOT23 - BAV99,215
 Order 'diode sw dbl 75v 215ma hs sot23 - BAV99,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1624-2-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 215mA (DC) 100V NXP Semiconductors (VA) Standard BAS16,215
Send this link via E-Mail
Help With This Screen

DIODE SW 75V 215MA HS SOT23 - BAS16,215
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SW 75V 215MA HS SOT143B - BAS28,215 Next: DIODE SW 75V 215MA HS SOT23 - BAS16,215
DIODE SW 75V 215MA HS SOT23 - BAS16,215