Diodes, Rectifier - Single Discrete Semiconductor Product 75mA (DC) 100V NXP Semiconductors (VA) Standard 1N914B,113
DIODE SW HS 100V 225MA DO-35 - 1N914B,113
| Digi-Key Part Number | 568-1365-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1N914B,113 | |||
| Description | DIODE SW HS 100V 225MA DO-35 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N914B,113 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 75mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 10mA |
| Reverse Recovery Time (trr) | 8ns |
| Current - Reverse Leakage @ Vr | 5µA @ 75V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-35, Axial |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 4pF @ 0V, 1MHz |
| Drawing Number | 568; SOD27; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
1N914B,113 1N914B,113 568 1365 1 ND 56813651ND 568-1365-1 |
1N914B,113 Specification Sheet
DIODE SW HS 100V 225MA DO-35 - 1N914B,113 (568-1365-1-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 75mA (DC) 100V NXP Semiconductors (VA) Standard 1N914B,113Diodes, Rectifier - Single Discrete Semiconductor Product 75mA (DC) 100V NXP Semiconductors (VA) Standard 1N914B,113
Order 'diode sw hs 100v 225ma do-35 - 1N914B,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1365-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 75mA (DC) 100V NXP Semiconductors Standard 1N914B,113
Order 'diode sw hs 100v 225ma do-35 - 1N914B,113' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1365-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V NXP Semiconductors (VA) Standard 1N4148,113
Order 'diode sw hs 100v 200ma do-35 - 1N4148,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1360-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V NXP Semiconductors (VA) Standard 1N4448,113
Order 'diode sw hs 100v 200ma do-35 - 1N4448,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1361-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V NXP Semiconductors Standard 1N4148,113
Order 'diode sw hs 100v 200ma do-35 - 1N4148,113' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1360-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V NXP Semiconductors Standard 1N4448,113
Order 'diode sw hs 100v 200ma do-35 - 1N4448,113' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1361-2-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 225mA (DC) 200V NXP Semiconductors (VA) Standard BAV23S,215
Order 'diode sw dbl 200v 225ma hs sot23 - BAV23S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1621-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 215mA (DC) 100V NXP Semiconductors (VA) Standard BAV70,215
Order 'diode sw dbl 100v 215ma hs sot23 - BAV70,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1622-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 215mA (DC) 100V NXP Semiconductors (VA) Standard PMBD7000,215
Order 'diode sw dbl 100v 215ma hs sot23 - PMBD7000,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1736-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 225mA (DC) 200V NXP Semiconductors (VA) Standard BAV23S,215
Order 'diode sw dbl 200v 225ma hs sot23 - BAV23S,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1621-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 215mA (DC) 100V NXP Semiconductors (VA) Standard BAV70,215
Order 'diode sw dbl 100v 215ma hs sot23 - BAV70,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1622-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 215mA (DC) 100V NXP Semiconductors (VA) Standard PMBD7000,215
Order 'diode sw dbl 100v 215ma hs sot23 - PMBD7000,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1736-6-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 225mA (DC) 200V NXP Semiconductors (VA) Standard BAV23,215
Order 'diode sw dbl 200v 225ma sot143b - BAV23,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1620-1-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 225mA (DC) 200V NXP Semiconductors (VA) Standard BAV23,215
Order 'diode sw dbl 200v 225ma sot143b - BAV23,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1620-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 215mA (DC) 100V NXP Semiconductors (VA) Standard BAS16,215
Order 'diode sw 75v 215ma hs sot23 - BAS16,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1596-1-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 75mA (DC) 100V NXP Semiconductors (VA) Standard 1N914B,113
Send this link via E-Mail
Help With This Screen
