DIODE SW HS 100V 200MA DO-35 - 1N4448,113 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1361-1-ND |
1 25 100 250 500 1000 |
.05000 .04040 .02930 .01912 .01396 .01215 |
Extended Price
0.05 1.01 2.93 4.78 6.98 12.15 |
| Manufacturer Part Number | 1N4448,113 | |||
| Description | DIODE SW HS 100V 200MA DO-35 | |||
| Quantity Available | 16986 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N4448,113 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 200mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
| Reverse Recovery Time (trr) | 4ns |
| Current - Reverse Leakage @ Vr | 25nA @ 20V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-35, Axial |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 4pF @ 0V, 1MHz |
| Drawing Number | 568; SOD27; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
1N4448,113 1N4448,113 568 1361 1 ND 56813611ND 568-1361-1 |
1N4448,113 Specification Sheet
DIODE SW HS 100V 200MA DO-35 - 1N4448,113 (568-1361-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SW HS 100V 200MA DO-35 - 1N4448,113
Order 'diode sw hs 100v 200ma do-35 - 1N4448,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1361-1-ND.
DIODE SW HS 100V 200MA DO-35 - 1N4148,113
Order 'diode sw hs 100v 200ma do-35 - 1N4148,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1360-1-ND.
DIODE SW HS 100V 200MA DO-35 - 1N4448,113
Order 'diode sw hs 100v 200ma do-35 - 1N4448,113' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1361-2-ND.
DIODE SW HS 100V 200MA DO-35 - 1N4148,113
Order 'diode sw hs 100v 200ma do-35 - 1N4148,113' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1360-2-ND.
DIODE SW HS 100V 225MA DO-35 - 1N914B,113
Order 'diode sw hs 100v 225ma do-35 - 1N914B,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1365-1-ND.
DIODE SW HS 100V 225MA DO-35 - 1N914B,113
Order 'diode sw hs 100v 225ma do-35 - 1N914B,113' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1365-2-ND.
DIODE HI-SPEED 100V 200MA DO-35 - 1N4148,133
Order 'diode hi-speed 100v 200ma do-35 - 1N4148,133' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1N4148,133-ND.
DIODE HI-SPEED 100V 200MA DO-35 - 1N4148,143
Order 'diode hi-speed 100v 200ma do-35 - 1N4148,143' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1N4148,143-ND.
DIODE HI-SPEED 100V 200MA DO-35 - 1N4448,133
Order 'diode hi-speed 100v 200ma do-35 - 1N4448,133' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1N4448,133-ND.
DIODE HI-SPEED 100V 200MA DO-35 - 1N4448,143
Order 'diode hi-speed 100v 200ma do-35 - 1N4448,143' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1N4448,143-ND.
DIODE SW HS 100V 200MA SOD-323 - MMDL914T3G
Order 'diode sw hs 100v 200ma sod-323 - MMDL914T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMDL914T3G-ND.
DIODE SW DBL 100V 215MA HS SOT23 - BAV70,215
Order 'diode sw dbl 100v 215ma hs sot23 - BAV70,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1622-1-ND.
DIODE SW DBL 100V 215MA HS SOT23 - PMBD7000,215
Order 'diode sw dbl 100v 215ma hs sot23 - PMBD7000,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1736-1-ND.
DIODE SW DBL 100V 215MA HS SOT23 - BAV70,215
Order 'diode sw dbl 100v 215ma hs sot23 - BAV70,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1622-6-ND.
DIODE SW DBL 100V 215MA HS SOT23 - PMBD7000,215
Order 'diode sw dbl 100v 215ma hs sot23 - PMBD7000,215' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1736-6-ND.
Send this link via E-Mail
Help With This Screen
