DIODE SCHOTTKY 40V 1A SOD87 - PRLL5819 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1180-1-ND |
1 25 100 250 500 1000 |
.40000 .32000 .24000 .16800 .13280 .11200 |
Extended Price
0.40 8.00 24.00 42.00 66.40 112.00 |
| Manufacturer Part Number | PRLL5819 T/R | |||
| Description | DIODE SCHOTTKY 40V 1A SOD87 | |||
| Quantity Available | 1330 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PRLL5819 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 40V |
| Current - Average Rectified (Io) | 1A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 600mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1mA @ 40V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | LLDL (SOD87) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 50pF @ 4V, 1MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PRLL5819 T R PRLL5819 TR 568 1180 1 ND 56811801ND 568-1180-1 |
PRLL5819 T/R Specification Sheet
DIODE SCHOTTKY 40V 1A SOD87 - PRLL5819 T/R (568-1180-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 40V 1A SOD87 - PRLL5819 T/R
Order 'diode schottky 40v 1a sod87 - PRLL5819 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1180-1-ND.
DIODE SCHOTTKY 40V 1A SOD87 - PRLL5819 T/R
Order 'diode schottky 40v 1a sod87 - PRLL5819 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1180-6-ND.
DIODE SCHOTTKY 40V 1A SOD87 - PRLL5819 T/R
Order 'diode schottky 40v 1a sod87 - PRLL5819 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1180-2-ND.
DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817 T/R
Order 'diode schottky 20v 1a sod87 - PRLL5817 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1179-1-ND.
DIODE SCHOTTKY 30V 1A SOD87 - PRLL5818 T/R
Order 'diode schottky 30v 1a sod87 - PRLL5818 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3423-1-ND.
DIODE SCHOTTKY 30V 1A SOD87 - PRLL5818 T/R
Order 'diode schottky 30v 1a sod87 - PRLL5818 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3423-6-ND.
DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817 T/R
Order 'diode schottky 20v 1a sod87 - PRLL5817 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1179-6-ND.
DIODE SCHOTTKY 40V 1A DO41 - 1N5819RLG
Order 'diode schottky 40v 1a do41 - 1N5819RLG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5819RLGOSCT-ND.
DIODE SCHOTTKY 40V 1A DO41 - 1N5819RL
Order 'diode schottky 40v 1a do41 - 1N5819RL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N5819RLOSCT-ND.
DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817 T/R
Order 'diode schottky 20v 1a sod87 - PRLL5817 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1179-2-ND.
DIODE SCHOTTKY 40V 120MA SOD-123 - BAS40H T/R
Order 'diode schottky 40v 120ma sod-123 - BAS40H T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3407-1-ND.
DIODE SCHOTTKY 40V 120MA SOD-123 - BAS40H T/R
Order 'diode schottky 40v 120ma sod-123 - BAS40H T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3407-6-ND.
DIODE SCHOTTKY 40V 200MA SOT-23 - BAT721A T/R
Order 'diode schottky 40v 200ma sot-23 - BAT721A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3418-1-ND.
DIODE SCHOTTKY 40V 200MA SOT-23 - BAT721A T/R
Order 'diode schottky 40v 200ma sot-23 - BAT721A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3418-6-ND.
DIODE SCHOTTKY 40V 200MA SOT-23 - BAT721C T/R
Order 'diode schottky 40v 200ma sot-23 - BAT721C T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3419-1-ND.
Send this link via E-Mail
Help With This Screen