Keywords:





DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817,115 - Discrete Semiconductor Products

Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V NXP Semiconductors Schottky PRLL5817,115

Digi-Key Part Number 568-1179-2-ND
Price Break
2000
6000
10000
26000
50000
100000
Unit Price
.11200
.10400
.10200
.10000
.09800
.09600
Extended Price
224.00
624.00
1020.00
2600.00
4900.00
9600.00
Manufacturer Part NumberPRLL5817,115
DescriptionDIODE SCHOTTKY 20V 1A SOD87
Quantity Available 6000
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V NXP Semiconductors Schottky PRLL5817,115
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V NXP Semiconductors Schottky PRLL5817,115
Technical/Catalog InformationPRLL5817,115
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max)20V
Current - Average Rectified (Io)1A
Voltage - Forward (Vf) (Max) @ If450mV @ 1A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr1mA @ 20V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseLLDL (SOD87)
PackagingTape & Reel (TR)
Capacitance @ Vr, F70pF @ 4V, 1MHz
Drawing Number568; SOD87; ; -
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PRLL5817,115
PRLL5817,115
568 1179 2 ND
56811792ND
568-1179-2

PRLL5817,115 Specification Sheet

Image of DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817,115

DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817,115 (568-1179-2-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V NXP Semiconductors Schottky PRLL5817,115
DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817,115
 Order 'diode schottky 20v 1a sod87 - PRLL5817,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1179-1-ND.
DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817,115
 Order 'diode schottky 20v 1a sod87 - PRLL5817,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1179-2-ND.
DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817,115
 Order 'diode schottky 20v 1a sod87 - PRLL5817,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1179-6-ND.
DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817,135
 Order 'diode schottky 20v 1a sod87 - PRLL5817,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PRLL5817,135-ND.
DIODE SCHOTTKY 20V 1A SOD323 - BAT760,115
 Order 'diode schottky 20v 1a sod323 - BAT760,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAT760,115-ND.
DIODE SCHOTTKY 20V 1A SOT666 - PMEG2010EV,115
 Order 'diode schottky 20v 1a sot666 - PMEG2010EV,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMEG2010EV,115-ND.
DIODE SCHOTTKY 40V 1A SOD87 - PRLL5819,115
 Order 'diode schottky 40v 1a sod87 - PRLL5819,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1180-1-ND.
DIODE SCHOTTKY 40V 1A SOD87 - PRLL5819,115
 Order 'diode schottky 40v 1a sod87 - PRLL5819,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1180-2-ND.
DIODE SCHOTTKY 30V 1A SOD87 - PRLL5818,115
 Order 'diode schottky 30v 1a sod87 - PRLL5818,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3423-1-ND.
DIODE SCHOTTKY 30V 1A SOD87 - PRLL5818,115
 Order 'diode schottky 30v 1a sod87 - PRLL5818,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3423-2-ND.
DIODE SCHOTTKY 30V 1A SOD87 - PRLL5818,115
 Order 'diode schottky 30v 1a sod87 - PRLL5818,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3423-6-ND.
DIODE SCHOTTKY 20V 10A SOD323 - PMEG2010EA,115
 Order 'diode schottky 20v 10a sod323 - PMEG2010EA,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMEG2010EA,115-ND.
DIODE SCHOTTKY 40V 1A SOD87 - PRLL5819,115
 Order 'diode schottky 40v 1a sod87 - PRLL5819,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1180-6-ND.
DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120ET3G
 Order 'diode schottky 20v 1a powermite - MBRM120ET3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM120ET3GOSCT-ND.
DIODE SCHOTTKY 20V 1A POWERMITE - MBRM120ET3
 Order 'diode schottky 20v 1a powermite - MBRM120ET3' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRM120ET3OSCT-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 20V NXP Semiconductors Schottky PRLL5817,115
Send this link via E-Mail
Help With This Screen

DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817,115
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817,115 Next: DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817,115
DIODE SCHOTTKY 20V 1A SOD87 - PRLL5817,115