Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTRR - Diodes, Rectifiers

Digi-Key Part Number 50WQ04FNTRR-ND
Price Break
2000
Unit Price
.78750
Extended Price
1575.00
Manufacturer Part Number50WQ04FNTRR
DescriptionDIODE SCHOTTKY 40V 5.5A D-PAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information50WQ04FNTRR
VendorSGI/Vishay
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameDPak
Package NameTO-252AA
Package Name* DPak, 2-lead + Tab
Diode TypeSchottky
Output Current5.50 A [Max]
Repetitive Reverse Voltage (Vrrm)40 V [Max]
Forward Voltage (Vf)510.00 mV @ 5.0 A
Reverse Leakage Current3.00 mA @ 40.0 V
PackagingTape & Reel
Capacitance405.000 pF [Typ]
Surge Current340.00 A [Max]
Junction to Case3.000 °C/W [Nom]
PolarityStandard
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 50WQ04FNTRR
50WQ04FNTRR

50WQ04FNTRR Specification Sheet

Image of DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTRR

DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTRR (50WQ04FNTRR-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTRR
 Order 'diode schottky 40v 5.5a d-pak - 50WQ04FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ04FNTRR-ND.
DIODE SCHOTTKY 40V 3.5A D-PAK - 30WQ04FN
 Order 'diode schottky 40v 3.5a d-pak - 30WQ04FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ04FN-ND.
DIODE SCHOTTKY 40V 3A D-PAK - 30WQ04FNTRL
 Order 'diode schottky 40v 3a d-pak - 30WQ04FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ04FNTRL-ND.
DIODE SCHOTTKY 40V 3.5A D-PAK - 30WQ04FNTR
 Order 'diode schottky 40v 3.5a d-pak - 30WQ04FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ04FNTR-ND.
DIODE SCHOTTKY 40V 3A D-PAK - 30WQ04FNTRR
 Order 'diode schottky 40v 3a d-pak - 30WQ04FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ04FNTRR-ND.
DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FN
 Order 'diode schottky 40v 5.5a d-pak - 50WQ04FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ04FN-ND.
DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTRL
 Order 'diode schottky 40v 5.5a d-pak - 50WQ04FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ04FNTRL-ND.
DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTR
 Order 'diode schottky 40v 5.5a d-pak - 50WQ04FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ04FNTR-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340
 Order 'diode schottky 40v 3a d-pak - MBRD340' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD340-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TRL
 Order 'diode schottky 40v 3a d-pak - MBRD340TRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD340TRL-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TR
 Order 'diode schottky 40v 3a d-pak - MBRD340TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD340TR-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TRR
 Order 'diode schottky 40v 3a d-pak - MBRD340TRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD340TRR-ND.
DIODE SCHOTTKY 40V 12A D-PAK - 12CWQ04FN
 Order 'diode schottky 40v 12a d-pak - 12CWQ04FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ04FN-ND.
DIODE SCHOTTKY 40V 12A D-PAK - 12CWQ04FNTRL
 Order 'diode schottky 40v 12a d-pak - 12CWQ04FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ04FNTRL-ND.
DIODE SCHOTTKY 40V 12A D-PAK - 12CWQ04FNTR
 Order 'diode schottky 40v 12a d-pak - 12CWQ04FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ04FNTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTRL Next: DIODE SCHOTTKY 40V 500MA DO-34 - MA2C71900A