DIODE ULT FAST 200V 4A SMB - STTH4R02U - Diodes, Rectifiers
| Digi-Key Part Number | 497-5260-2-ND |
2500 |
.34200 |
Extended Price
855.00 |
| Manufacturer Part Number | STTH4R02U | |||
| Description | DIODE ULT FAST 200V 4A SMB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH4R02U |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 4.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Forward Voltage (Vf) | 760.00 mV @ 4.0 A |
| Reverse Leakage Current | 3.00 µA @ 200.0 V |
| Reverse Recovery Time (trr) | 16.0 ns [Max] |
| Packaging | Tape & Reel, 13" |
| Has Digi-Reel | TRUE |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH4R02U STTH4R02U 497 5260 2 ND 49752602ND 497-5260-2 |
DIODE ULT FAST 200V 4A SMB - STTH4R02U (497-5260-2-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ULT FAST 200V 4A SMB - STTH4R02U
Order 'diode ult fast 200v 4a smb - STTH4R02U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5260-1-ND.
DIODE ULT FAST 200V 4A SMB - STTH4R02U
Order 'diode ult fast 200v 4a smb - STTH4R02U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5260-2-ND.
DIODE ULT FAST 200V 4A SMB - STTH4R02U
Order 'diode ult fast 200v 4a smb - STTH4R02U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5260-6-ND.
DIODE ULT FAST 200V 4A DPAK - STTH4R02B-TR
Order 'diode ult fast 200v 4a dpak - STTH4R02B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5258-1-ND.
DIODE ULT FAST 200V 4A DPAK - STTH4R02B-TR
Order 'diode ult fast 200v 4a dpak - STTH4R02B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5258-2-ND.
DIODE ULT FAST 200V 4A DPAK - STTH4R02B-TR
Order 'diode ult fast 200v 4a dpak - STTH4R02B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5258-6-ND.
DIODE ULT FAST 200V 4A DO-201AB - STTH4R02RL
Order 'diode ult fast 200v 4a do-201ab - STTH4R02RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5259-1-ND.
DIODE ULT FAST 200V 4A DO-201AB - STTH4R02RL
Order 'diode ult fast 200v 4a do-201ab - STTH4R02RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5259-2-ND.
DIODE ULT FAST 200V 4A DO-201AB - STTH4R02RL
Order 'diode ult fast 200v 4a do-201ab - STTH4R02RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5259-6-ND.
DIODE ULT FAST 200V 4A TO-220AC - STTH4R02D
Order 'diode ult fast 200v 4a to-220ac - STTH4R02D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5281-5-ND.
DIODE ULT FAST 200V 4A TO220FPAC - STTH4R02FP
Order 'diode ult fast 200v 4a to220fpac - STTH4R02FP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5282-5-ND.
DIODE ULT FAST 200V 4A SMC - STTH4R02S
Order 'diode ult fast 200v 4a smc - STTH4R02S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5766-1-ND.
DIODE ULT FAST 200V 4A SMC - STTH4R02S
Order 'diode ult fast 200v 4a smc - STTH4R02S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5766-2-ND.
DIODE ULT FAST 200V 4A SMC - STTH4R02S
Order 'diode ult fast 200v 4a smc - STTH4R02S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5766-6-ND.
DIODE ULT FAST 200V 4A DO-201AB - STTH4R02
Order 'diode ult fast 200v 4a do-201ab - STTH4R02' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6088-1-ND.
Send this link via E-Mail
Help With This Screen