DIODE ULT FAST 3A 200V SMC - STTH302S - Discrete Semiconductor Products
| Digi-Key Part Number | 497-5230-1-ND |
1 10 100 250 500 1000 |
.68000 .52500 .45000 .42000 .37500 .30000 |
Extended Price
0.68 5.25 45.00 105.00 187.50 300.00 |
| Manufacturer Part Number | STTH302S | |||
| Description | DIODE ULT FAST 3A 200V SMC | |||
| Quantity Available | 2809 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH302S |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 3A |
| Voltage - Forward (Vf) (Max) @ If | 950mV @ 3A |
| Reverse Recovery Time (trr) | 35ns |
| Current - Reverse Leakage @ Vr | 3µA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB, SMC |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH302S STTH302S 497 5230 1 ND 49752301ND 497-5230-1 |
STTH302S Specification Sheet
DIODE ULT FAST 3A 200V SMC - STTH302S (497-5230-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ULT FAST 3A 200V SMC - STTH302S
Order 'diode ult fast 3a 200v smc - STTH302S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5230-1-ND.
DIODE ULT FAST 3A 200V SMC - STTH302S
Order 'diode ult fast 3a 200v smc - STTH302S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5230-6-ND.
DIODE ULT FAST 3A 200V SMC - STTH302S
Order 'diode ult fast 3a 200v smc - STTH302S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5230-2-ND.
DIODE ULT FAST 3A 1000V SMC - STTH310S
Order 'diode ult fast 3a 1000v smc - STTH310S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8053-1-ND.
DIODE ULT FAST 3A 1000V SMC - STTH310S
Order 'diode ult fast 3a 1000v smc - STTH310S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8053-6-ND.
DIODE ULTRA FAST 3A 200V SMC - ES3D-E3/57T
Order 'diode ultra fast 3a 200v smc - ES3D-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number ES3D-E3/57TGICT-ND.
DIODE SW FAST 3A 200V SMC - RS3D-E3/57T
Order 'diode sw fast 3a 200v smc - RS3D-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number RS3D-E3/57TGICT-ND.
DIODE ULT FAST 3A 200V DO-201AD - STTH302RL
Order 'diode ult fast 3a 200v do-201ad - STTH302RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH302RL-ND.
DIODE ULT FAST 3A 1000V SMC - STTH310S
Order 'diode ult fast 3a 1000v smc - STTH310S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8053-2-ND.
DIODE ULT FAST 3A 200V DO-214AB - CURC303-G
Order 'diode ult fast 3a 200v do-214ab - CURC303-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1192-1-ND.
DIODE ULT FAST 3A 200V DO-214AB - CURC303-G
Order 'diode ult fast 3a 200v do-214ab - CURC303-G' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1192-6-ND.
DIODE ULT FAST 3A 200V DO-201AD - UF3003-T
Order 'diode ult fast 3a 200v do-201ad - UF3003-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number UF3003-T-ND.
DIODE ULT FAST 3A 200V DO-201AD - UG3003-T
Order 'diode ult fast 3a 200v do-201ad - UG3003-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number UG3003-T-ND.
DIODE ULTRA FAST 3A 200V SMC - MURS320-E3/57T
Order 'diode ultra fast 3a 200v smc - MURS320-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number MURS320-E3/57TGICT-ND.
DIODE ULTRA FAST 3A 200V SMC - MURS320T3G
Order 'diode ultra fast 3a 200v smc - MURS320T3G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURS320T3GOSCT-ND.
Send this link via E-Mail
Help With This Screen
