DIODE PWR ULTFAST 300V 60A TO247 - STTH60P03SW
| Digi-Key Part Number | 497-4416-5-ND |
1 10 100 250 500 1000 2500 |
3.36000 2.64000 2.24000 2.00000 1.84000 1.40000 1.28000 |
Extended Price
3.36 26.40 224.00 500.00 920.00 1400.00 3200.00 |
| Manufacturer Part Number | STTH60P03SW | |||
| Description | DIODE PWR ULTFAST 300V 60A TO247 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH60P03SW |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247 |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 60.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 300 V [Max] |
| Forward Voltage (Vf) | 1.50 V @ 30.0 A |
| Reverse Leakage Current | 100.00 µA @ 300.0 V |
| Packaging | Tube |
| Surge Current | 250.00 A [Max] |
| Junction to Case | 0.800 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH60P03SW STTH60P03SW 497 4416 5 ND 49744165ND 497-4416-5 |
STTH60P03SW Specification Sheet
DIODE PWR ULTFAST 300V 60A TO247 - STTH60P03SW (497-4416-5-ND)
Related parts :DIODE PWR ULTFAST 300V 60A TO247 - STTH60P03SW
Order 'diode pwr ultfast 300v 60a to247 - STTH60P03SW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4416-5-ND.
DIODE STD REC 300V 60A DO-5 - 1N2133A
Order 'diode std rec 300v 60a do-5 - 1N2133A' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N2133A-ND.
DIODE STD REC 300V 60A DO-5 - 1N2133RA
Order 'diode std rec 300v 60a do-5 - 1N2133RA' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 1N2133RA-ND.
DIODE ULTRA FAST 300V 30A TO247 - 30EPH03PBF
Order 'diode ultra fast 300v 30a to247 - 30EPH03PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30EPH03PBF-ND.
DIODE FAST REC 300V 60A DO-5 - 60HFU-300
Order 'diode fast rec 300v 60a do-5 - 60HFU-300' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 60HFU-300-ND.
DIODE FAST REC 300V 60A DO-5 - 60HFUR-300
Order 'diode fast rec 300v 60a do-5 - 60HFUR-300' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 60HFUR-300-ND.
DIODE ULTRA FAST 300V 30A TO247 - 30CPH03PBF
Order 'diode ultra fast 300v 30a to247 - 30CPH03PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPH03PBF-ND.
DIODE SCHOTTKY 170V 60A TO247 - STPS61170CW
Order 'diode schottky 170v 60a to247 - STPS61170CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4823-5-ND.
DIODE FAST REC 300V 8A D2PAK - STTH803G-TR
Order 'diode fast rec 300v 8a d2pak - STTH803G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4417-1-ND.
DIODE FAST REC 300V 8A D2PAK - STTH803G-TR
Order 'diode fast rec 300v 8a d2pak - STTH803G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4417-2-ND.
DIODE ULT FAST 400V 60A DO-247 - STTH6004W
Order 'diode ult fast 400v 60a do-247 - STTH6004W' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5159-5-ND.
DIODE ULT FAST 1000V 60A DO-247 - STTH6010W
Order 'diode ult fast 1000v 60a do-247 - STTH6010W' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5160-5-ND.
DIODE ULT FAST 1200V 60A DO-247 - STTH6012W
Order 'diode ult fast 1200v 60a do-247 - STTH6012W' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5161-5-ND.
DIODE UFAST DUAL 200V 60A TOP3I - STTH6002CPI
Order 'diode ufast dual 200v 60a top3i - STTH6002CPI' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5283-5-ND.
DIODE FAST REC 1000V 60A ISOTOP - STTH12010TV1
Order 'diode fast rec 1000v 60a isotop - STTH12010TV1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH12010TV1-ND.
Send this link via E-Mail
Help With This Screen