IC DIODE ULTRAFAST 220V 1A DO-41 - STTH102
| Digi-Key Part Number | 497-3666-1-ND |
1 10 100 250 500 1000 |
1.08000 .84000 .72000 .67200 .60000 .48000 |
Extended Price
1.08 8.40 72.00 168.00 300.00 480.00 |
| Manufacturer Part Number | STTH102 | |||
| Description | IC DIODE ULTRAFAST 220V 1A DO-41 | |||
| Quantity Available | 1503 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | STTH102 |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-204AL |
| Package Name | DO-41 |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 1.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Forward Voltage (Vf) | 970.00 mV @ 1.0 A |
| Reverse Leakage Current | 1.00 µA @ 200.0 V |
| Reverse Recovery Time (trr) | 20.0 ns [Max] |
| Packaging | Cut Tape |
| Surge Current | 50.00 A [Max] |
| Has Digi-Reel | FALSE |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
STTH102 STTH102 497 3666 1 ND 49736661ND 497-3666-1 |
STTH102 Specification Sheet
IC DIODE ULTRAFAST 220V 1A DO-41 - STTH102 (497-3666-1-ND)
Related parts:IC DIODE ULTRAFAST 220V 1A DO-41 - STTH102
Order 'ic diode ultrafast 220v 1a do-41 - STTH102' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3666-1-ND.
IC DIODE ULTRAFAST 220V 1A DO-41 - STTH102
Order 'ic diode ultrafast 220v 1a do-41 - STTH102' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3666-3-ND.
DIODE SCHOTTKY 20V 1A DO-41 - 1N5817-T
Order 'diode schottky 20v 1a do-41 - 1N5817-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5817DICT-ND.
DIODE SCHOTTKY 20V 1A DO-41 - 1N5817-T
Order 'diode schottky 20v 1a do-41 - 1N5817-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5817DITR-ND.
DIODE SCHOTTKY 40V 1A DO-41 - 1N5817RL
Order 'diode schottky 40v 1a do-41 - 1N5817RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 1N5817RLST-ND.
DIODE SCHOTTKY 30V 1A DO-41 - 1N5818-T
Order 'diode schottky 30v 1a do-41 - 1N5818-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5818DICT-ND.
DIODE SCHOTTKY 30V 1A DO-41 - 1N5818-T
Order 'diode schottky 30v 1a do-41 - 1N5818-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5818DITR-ND.
DIODE SCHOTTKY 40V 1A DO-41 - 1N5818RL
Order 'diode schottky 40v 1a do-41 - 1N5818RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 1N5818RLST-ND.
DIODE SCHOTTKY 40V 1A DO-41 - 1N5819-T
Order 'diode schottky 40v 1a do-41 - 1N5819-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5819DICT-ND.
DIODE SCHOTTKY 40V 1A DO-41 - 1N5819-T
Order 'diode schottky 40v 1a do-41 - 1N5819-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5819DITR-ND.
DIODE SCHOTTKY 40V 1A DO-41 - 1N5819
Order 'diode schottky 40v 1a do-41 - 1N5819' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6610-2-ND.
DIODE SCHOTTKY 40V 1A DO-41 - 1N5819RL
Order 'diode schottky 40v 1a do-41 - 1N5819RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7053-2-ND.
DIODE SCHOTTKY 150V 1A DO-41 - STPS1150
Order 'diode schottky 150v 1a do-41 - STPS1150' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2447-1-ND.
DIODE SCHOTTKY 150V 1A DO-41 - STPS1150
Order 'diode schottky 150v 1a do-41 - STPS1150' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2447-3-ND.
DIODE SCHOTTKY 20V 1A DO-41 - 1N5817
Order 'diode schottky 20v 1a do-41 - 1N5817' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4547-1-ND.
Send this link via E-Mail
Help With This Screen