Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V STMicroelectronics (VA) Schottky STPS0520Z
DIODE SCHOTTKY 20V .5A SOD-123 - STPS0520Z - Discrete Semiconductor Products
| Digi-Key Part Number | 497-3205-1-ND |
1 10 100 250 500 1000 |
.42000 .31800 .22800 .18600 .17400 .13800 |
Extended Price
0.42 3.18 22.80 46.50 87.00 138.00 |
| Manufacturer Part Number | STPS0520Z | |||
| Description | DIODE SCHOTTKY 20V .5A SOD-123 | |||
| Quantity Available | 606 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPS0520Z |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Current - Average Rectified (Io) | 500mA |
| Voltage - Forward (Vf) (Max) @ If | 385mV @ 500mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 150µA @ 20V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | SOD-123 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPS0520Z STPS0520Z 497 3205 1 ND 49732051ND 497-3205-1 |
STPS0520Z Specification Sheet
DIODE SCHOTTKY 20V .5A SOD-123 - STPS0520Z (497-3205-1-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V STMicroelectronics (VA) Schottky STPS0520ZDiodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V STMicroelectronics (VA) Schottky STPS0520Z
Order 'diode schottky 20v .5a sod-123 - STPS0520Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3205-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V STMicroelectronics (VA) Schottky STPS0520Z
Order 'diode schottky 20v .5a sod-123 - STPS0520Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3205-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V STMicroelectronics Schottky STPS0520Z
Order 'diode schottky 20v .5a sod-123 - STPS0520Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3205-2-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics (VA) Schottky BAT41ZFILM
Order 'diode schottky 100v sgl sod-123 - BAT41ZFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5558-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V STMicroelectronics (VA) Schottky BAT41ZFILM
Order 'diode schottky 100v sgl sod-123 - BAT41ZFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5558-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 150mA (DC) 100V STMicroelectronics (VA) Schottky BAT46ZFILM
Order 'diode schottky 100v sgl sod-123 - BAT46ZFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5559-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 150mA (DC) 100V STMicroelectronics (VA) Schottky BAT46ZFILM
Order 'diode schottky 100v sgl sod-123 - BAT46ZFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5559-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAS70ZFILM
Order 'diode schottky ss sgl sod-123 - BAS70ZFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5696-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V STMicroelectronics (VA) Schottky BAS70ZFILM
Order 'diode schottky ss sgl sod-123 - BAS70ZFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5696-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 350mA (DC) 40V STMicroelectronics (VA) Schottky BAT48ZFILM
Order 'diode schottky 350ma sgl sod-123 - BAT48ZFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5712-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 350mA (DC) 40V STMicroelectronics (VA) Schottky BAT48ZFILM
Order 'diode schottky 350ma sgl sod-123 - BAT48ZFILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5712-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V STMicroelectronics (VA) Schottky STPS140Z
Order 'diode schottky 1a 40v sod-123 - STPS140Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7546-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 40V STMicroelectronics (VA) Schottky STPS0540Z
Order 'diode schottky 0.5a 40v sod-123 - STPS0540Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7538-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V STMicroelectronics (VA) Schottky STPS140Z
Order 'diode schottky 1a 40v sod-123 - STPS140Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7546-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 40V STMicroelectronics (VA) Schottky STPS0540Z
Order 'diode schottky 0.5a 40v sod-123 - STPS0540Z' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7538-6-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 20V STMicroelectronics (VA) Schottky STPS0520Z
Send this link via E-Mail
Help With This Screen
