DIODE SCHOTTKY 45V 15A TO220AC - STPS745D - Discrete Semiconductor Products
| Digi-Key Part Number | 497-2749-5-ND |
1 10 100 250 500 1000 2500 |
1.09000 .84700 .65340 .55660 .48400 .37510 .33880 |
Extended Price
1.09 8.47 65.34 139.15 242.00 375.10 847.00 |
| Manufacturer Part Number | STPS745D | |||
| Description | DIODE SCHOTTKY 45V 15A TO220AC | |||
| Quantity Available | 1933 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPS745D |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) | 7.5A |
| Voltage - Forward (Vf) (Max) @ If | 840mV @ 15A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 100µA @ 45V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220-2 (Straight Leads) |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPS745D STPS745D 497 2749 5 ND 49727495ND 497-2749-5 |
STPS745D Specification Sheet
DIODE SCHOTTKY 45V 15A TO220AC - STPS745D (497-2749-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 45V 15A TO220AC - STPS745D
Order 'diode schottky 45v 15a to220ac - STPS745D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2749-5-ND.
DIODE SCHOTTKY 45V 15A TO220AC - VS-12TQ045PBF
Order 'diode schottky 45v 15a to220ac - VS-12TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045PBF-ND.
DIODE SCHOTTKY 45V 15A TO-220AC - STPS1545D
Order 'diode schottky 45v 15a to-220ac - STPS1545D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2753-5-ND.
DIODE SCHOTTKY 45V 15A TO-220AC - VS-12TQ045
Order 'diode schottky 45v 15a to-220ac - VS-12TQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045-ND.
DIODE SCHOTTKY 45V 15A D2PAK - VS-12TQ045S
Order 'diode schottky 45v 15a d2pak - VS-12TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045S-ND.
DIODE SCHOTTKY 45V 15A D2PAK - VS-12TQ045SPBF
Order 'diode schottky 45v 15a d2pak - VS-12TQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045SPBF-ND.
DIODE SCHOTTKY 45V 15A D2PAK - VS-12TQ045STRL
Order 'diode schottky 45v 15a d2pak - VS-12TQ045STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045STRL-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 12TQ045STRR
Order 'diode schottky 45v 15a d2pak - 12TQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TQ045STRR-ND.
DIODE SCHOTTKY 45V 15A TO-220 - DSA15I45PA
Order 'diode schottky 45v 15a to-220 - DSA15I45PA' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSA15I45PA-ND.
DIODE SCHOTTKY 45V 15A TO-262 - DSA15IM45IB
Order 'diode schottky 45v 15a to-262 - DSA15IM45IB' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSA15IM45IB-ND.
DIODE SCHOTTKY 45V 15A TO-262 - DSB15IM45IB
Order 'diode schottky 45v 15a to-262 - DSB15IM45IB' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSB15IM45IB-ND.
DIODE SCHOTTKY 45V 15A TO-220AB - STPS3045CT
Order 'diode schottky 45v 15a to-220ab - STPS3045CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2751-5-ND.
DIODE SCHOTTKY 45V 15A SOT-93 - STPS3045CP
Order 'diode schottky 45v 15a sot-93 - STPS3045CP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3215-5-ND.
DIODE SCHOTTKY 45V 15A TOP-3I - STPS3045CPIRG
Order 'diode schottky 45v 15a top-3i - STPS3045CPIRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3526-ND.
DIODE SCHOTTKY 45V 15A D2PAK - MBRB1545CT-T
Order 'diode schottky 45v 15a d2pak - MBRB1545CT-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MBRB1545CTDICT-ND.
Send this link via E-Mail
Help With This Screen
