DIODE SCHOTTKY 60V 2A SMA - STPS2L60A - Discrete Semiconductor Products
| Digi-Key Part Number | 497-2461-1-ND |
1 10 100 250 500 1000 |
.60000 .46800 .32300 .26352 .24650 .19550 |
Extended Price
0.60 4.68 32.30 65.88 123.25 195.50 |
| Manufacturer Part Number | STPS2L60A | |||
| Description | DIODE SCHOTTKY 60V 2A SMA | |||
| Quantity Available | 3513 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPS2L60A |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 60V |
| Current - Average Rectified (Io) | 2A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 600mV @ 2A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 100µA @ 60V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AC (SMA) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPS2L60A STPS2L60A 497 2461 1 ND 49724611ND 497-2461-1 |
STPS2L60A Specification Sheet
DIODE SCHOTTKY 60V 2A SMA - STPS2L60A (497-2461-1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 60V 2A SMA - STPS2L60A
Order 'diode schottky 60v 2a sma - STPS2L60A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2461-1-ND.
DIODE SCHOTTKY 60V 2A SMA - STPS2L60A
Order 'diode schottky 60v 2a sma - STPS2L60A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2461-6-ND.
DIODE SCHOTTKY 60V 2A SMA - STPS2L60A
Order 'diode schottky 60v 2a sma - STPS2L60A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2461-2-ND.
DIODE SCHOTTKY 60V 2A SMA - B260A-13
Order 'diode schottky 60v 2a sma - B260A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B260ADICT-ND.
DIODE SCHOTTKY 60V 2A SMA - B260A-13
Order 'diode schottky 60v 2a sma - B260A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B260ADIDKR-ND.
DIODE SCHOTTKY 60V 1A SMA - STPS1L60A
Order 'diode schottky 60v 1a sma - STPS1L60A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2463-1-ND.
DIODE SCHOTTKY 150V 2A SMA - STPS2150A
Order 'diode schottky 150v 2a sma - STPS2150A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2467-1-ND.
DIODE SCHOTTKY 60V 2A DO-41 - STPS2L60
Order 'diode schottky 60v 2a do-41 - STPS2L60' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3214-1-ND.
DIODE SCHOTTKY 30V 2A SMA - STPS2L30A
Order 'diode schottky 30v 2a sma - STPS2L30A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3759-1-ND.
DIODE SCHOTTKY 60V 2A SMA - B260A-13
Order 'diode schottky 60v 2a sma - B260A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B260ADITR-ND.
DIODE SCHOTTKY 60V 1A SMA - STPS1L60A
Order 'diode schottky 60v 1a sma - STPS1L60A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2463-6-ND.
DIODE SCHOTTKY 150V 2A SMA - STPS2150A
Order 'diode schottky 150v 2a sma - STPS2150A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2467-6-ND.
DIODE SCHOTTKY 30V 2A SMA - STPS2L30A
Order 'diode schottky 30v 2a sma - STPS2L30A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3759-6-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13
Order 'diode schottky 60v 1a sma - B160-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160DICT-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13
Order 'diode schottky 60v 1a sma - B160-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160DIDKR-ND.
Send this link via E-Mail
Help With This Screen