Keywords:





DIODE ULT FAST 200V 3A DO-201AD - STTH302 - Discrete Semiconductor Products

Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V STMicroelectronics (VA) Standard STTH302

Digi-Key Part Number 497-2445-1-ND
Price Break
1
10
100
250
500
Unit Price
.56000
.42000
.33000
.29000
.27000
Extended Price
0.56
4.20
33.00
72.50
135.00
Manufacturer Part NumberSTTH302
DescriptionDIODE ULT FAST 200V 3A DO-201AD
Quantity Available 31229
All prices are in USD

Purchase Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V STMicroelectronics (VA) Standard STTH302
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V STMicroelectronics (VA) Standard STTH302
Technical/Catalog InformationSTTH302
VendorSTMicroelectronics (VA)
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)200V
Current - Average Rectified (Io)3A
Voltage - Forward (Vf) (Max) @ If950mV @ 3A
Reverse Recovery Time (trr)35ns
Current - Reverse Leakage @ Vr3µA @ 200V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeThrough Hole, Axial
Package / CaseDO-201AD, Axial
PackagingCut Tape (CT)
Capacitance @ Vr, F-
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STTH302
STTH302
497 2445 1 ND
49724451ND
497-2445-1

STTH302 Specification Sheet

Image of DIODE ULT FAST 200V 3A DO-201AD - STTH302

DIODE ULT FAST 200V 3A DO-201AD - STTH302 (497-2445-1-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V STMicroelectronics (VA) Standard STTH302
DIODE ULT FAST 200V 3A DO-201AD - STTH302
 Order 'diode ult fast 200v 3a do-201ad - STTH302' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2445-1-ND.
DIODE ULT FAST 200V 3A DO-201AD - STTH3R02RL
 Order 'diode ult fast 200v 3a do-201ad - STTH3R02RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5257-1-ND.
DIODE ULT FAST 200V 3A DO-201AD - STTH3R02RL
 Order 'diode ult fast 200v 3a do-201ad - STTH3R02RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5257-6-ND.
DIODE ULT FAST 200V 3A DO-201AD - STTH3R02
 Order 'diode ult fast 200v 3a do-201ad - STTH3R02' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6084-1-ND.
DIODE ULT FAST 200V 3A DO-201AD - STTH3R02
 Order 'diode ult fast 200v 3a do-201ad - STTH3R02' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6084-6-ND.
DIODE ULT FAST 200V 3A DO-201AD - STTH302
 Order 'diode ult fast 200v 3a do-201ad - STTH302' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2445-3-ND.
DIODE ULT FAST 200V 3A DO-15 - STTH3R02QRL
 Order 'diode ult fast 200v 3a do-15 - STTH3R02QRL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5765-1-ND.
DIODE ULT FAST 200V 3A DO-15 - STTH3R02QRL
 Order 'diode ult fast 200v 3a do-15 - STTH3R02QRL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5765-6-ND.
DIODE ULT FAST 200V 3A DO-15 - STTH3R02Q
 Order 'diode ult fast 200v 3a do-15 - STTH3R02Q' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6083-1-ND.
DIODE ULT FAST 200V 3A DO-15 - STTH3R02Q
 Order 'diode ult fast 200v 3a do-15 - STTH3R02Q' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6083-6-ND.
DIODE ULT FAST 200V 3A DO-201AD - STTH3R02RL
 Order 'diode ult fast 200v 3a do-201ad - STTH3R02RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5257-2-ND.
DIODE ULT FAST 200V 3A DO-201AD - STTH3R02
 Order 'diode ult fast 200v 3a do-201ad - STTH3R02' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6084-3-ND.
DIODE ULT FAST 1000V 3A DO-201AD - STTH310
 Order 'diode ult fast 1000v 3a do-201ad - STTH310' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2442-1-ND.
DIODE ULT FAST 600V 3A DO-201AD - STTH3L06
 Order 'diode ult fast 600v 3a do-201ad - STTH3L06' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3246-1-ND.
DIODE ULT FAST 1200V 3A SMC - STTH3R02S
 Order 'diode ult fast 1200v 3a smc - STTH3R02S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6085-1-ND.

Options for Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V STMicroelectronics (VA) Standard STTH302
Send this link via E-Mail
Help With This Screen

DIODE ULT FAST 200V 3A DO-201AD - STTH302
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ULT FAST 200V 3A DO-15 - STTH3R02QRL Next: DIODE ULT FAST 200V 3A DO-201AD - STTH302
DIODE ULT FAST 200V 3A DO-201AD - STTH302