DIODE ULTRA FAST 800V 2A DO-15 - STTH208
| Digi-Key Part Number | 497-2443-1-ND |
1 10 100 250 500 |
.68000 .52500 .45000 .42000 .37500 |
Extended Price
0.68 5.25 45.00 105.00 187.50 |
| Manufacturer Part Number | STTH208 | |||
| Description | DIODE ULTRA FAST 800V 2A DO-15 | |||
| Quantity Available | 997 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH208 |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | DO-15 |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Output Current | 2.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 800 V [Max] |
| Forward Voltage (Vf) | 1.65 V @ 2.0 A |
| Reverse Leakage Current | 5.00 µA @ 800.0 V |
| Reverse Recovery Time (trr) | 75.0 ns [Max] |
| Packaging | Cut Tape |
| Surge Current | 45.00 A [Max] |
| Junction to Ambient | 110.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Polarity | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH208 STTH208 497 2443 1 ND 49724431ND 497-2443-1 |
STTH208 Specification Sheet
DIODE ULTRA FAST 800V 2A DO-15 - STTH208 (497-2443-1-ND)
Related parts:DIODE ULTRA FAST 800V 2A DO-15 - STTH208
Order 'diode ultra fast 800v 2a do-15 - STTH208' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2443-1-ND.
DIODE ULTRA FAST 800V 2A DO-15 - STTH208
Order 'diode ultra fast 800v 2a do-15 - STTH208' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2443-3-ND.
DIODE ULTRA FAST 800V 1A SMA - STTH108A
Order 'diode ultra fast 800v 1a sma - STTH108A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2459-1-ND.
DIODE ULTRA FAST 800V 1A SMA - STTH108A
Order 'diode ultra fast 800v 1a sma - STTH108A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2459-2-ND.
DIODE ULTRA FAST 1200V 2A SMC - STTA212S
Order 'diode ultra fast 1200v 2a smc - STTA212S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3238-1-ND.
DIODE ULTRA FAST 1200V 2A SMC - STTA212S
Order 'diode ultra fast 1200v 2a smc - STTA212S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3238-2-ND.
DIODE ULTRA FAST 600V 2A HE SMC - STTH2R06S
Order 'diode ultra fast 600v 2a he smc - STTH2R06S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4674-1-ND.
DIODE ULTRA FAST 600V 2A HE SMC - STTH2R06S
Order 'diode ultra fast 600v 2a he smc - STTH2R06S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4674-2-ND.
DIODE ULTRA FAST 200V 2A SMA - STTH2R02A
Order 'diode ultra fast 200v 2a sma - STTH2R02A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5255-1-ND.
DIODE ULTRA FAST 200V 2A SMA - STTH2R02A
Order 'diode ultra fast 200v 2a sma - STTH2R02A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5255-2-ND.
DIODE ULTRA FAST 200V 2A SMA - STTH2R02A
Order 'diode ultra fast 200v 2a sma - STTH2R02A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5255-6-ND.
DIODE ULTRA FAST 200V 2A SMB - STTH2R02U
Order 'diode ultra fast 200v 2a smb - STTH2R02U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5256-1-ND.
DIODE ULTRA FAST 200V 2A SMB - STTH2R02U
Order 'diode ultra fast 200v 2a smb - STTH2R02U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5256-2-ND.
DIODE ULTRA FAST 200V 2A SMB - STTH2R02U
Order 'diode ultra fast 200v 2a smb - STTH2R02U' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5256-6-ND.
DIODE ULT FAST 200V 2A DO-15 - STTH2R02QRL
Order 'diode ult fast 200v 2a do-15 - STTH2R02QRL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5763-1-ND.
Send this link via E-Mail
Help With This Screen