DIODE STD REC 800V 40A DO-5 - 41HF80 - Discrete Semiconductor Products
| Digi-Key Part Number | 41HF80-ND |
100 |
4.85010 |
Extended Price
485.01 |
| Manufacturer Part Number | 41HF80 | |||
| Description | DIODE STD REC 800V 40A DO-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 41HF80 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Current - Average Rectified (Io) | 40A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 125A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 9mA @ 800V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis, Stud Mount |
| Package / Case | DO-5, Stud (DO-203AB) |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
41HF80 41HF80 |
41HF80 Specification Sheet
DIODE STD REC 800V 40A DO-5 - 41HF80 (41HF80-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE STD REC 800V 40A DO-5 - 41HF80
Order 'diode std rec 800v 40a do-5 - 41HF80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 41HF80-ND.
DIODE STD REC 800V 40A DO-5 - VS-40HF80
Order 'diode std rec 800v 40a do-5 - VS-40HF80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40HF80-ND.
DIODE STD REC 800V 40A DO-5 - VS-40HFR80
Order 'diode std rec 800v 40a do-5 - VS-40HFR80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40HFR80-ND.
DIODE STD REC 800V 40A DO-5 - 41HFR80
Order 'diode std rec 800v 40a do-5 - 41HFR80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 41HFR80-ND.
DIODE FAST REC 800V 40A DO-5 - VS-40HFL80S05
Order 'diode fast rec 800v 40a do-5 - VS-40HFL80S05' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40HFL80S05-ND.
DIODE FAST REC 800V 40A DO-5 - 40HFLR80S05
Order 'diode fast rec 800v 40a do-5 - 40HFLR80S05' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40HFLR80S05-ND.
DIODE STD REC 800V 40A TO-247AC - VS-40EPS08
Order 'diode std rec 800v 40a to-247ac - VS-40EPS08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40EPS08-ND.
DIODE STD REC 800V 40A D-56 - VS-T40HF80
Order 'diode std rec 800v 40a d-56 - VS-T40HF80' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-T40HF80-ND.
DIODE STD REC 50V 40A DO-5 - 1N1183A
Order 'diode std rec 50v 40a do-5 - 1N1183A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N1183A-ND.
DIODE STD REC 50V 40A DO-5 - 1N1183RA
Order 'diode std rec 50v 40a do-5 - 1N1183RA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N1183RA-ND.
DIODE STD REC 100V 40A DO-5 - 1N1184A
Order 'diode std rec 100v 40a do-5 - 1N1184A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N1184A-ND.
DIODE STD REC 100V 40A DO-5 - VS-1N1184RA
Order 'diode std rec 100v 40a do-5 - VS-1N1184RA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-1N1184RA-ND.
DIODE STD REC 150V 40A DO-5 - 1N1185A
Order 'diode std rec 150v 40a do-5 - 1N1185A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N1185A-ND.
DIODE STD REC 150V 40A DO-5 - 1N1185RA
Order 'diode std rec 150v 40a do-5 - 1N1185RA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N1185RA-ND.
DIODE STD REC 200V 40A DO-5 - 1N1186A
Order 'diode std rec 200v 40a do-5 - 1N1186A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N1186A-ND.
Send this link via E-Mail
Help With This Screen
