DIODE SCHOTTKY 100V 3.5A D-PAK - 30WQ10FN
| Digi-Key Part Number | 30WQ10FN-ND |
1 10 100 |
1.41000 1.12600 .80070 |
Extended Price
1.41 11.26 80.07 |
| Manufacturer Part Number | 30WQ10FN | |||
| Description | DIODE SCHOTTKY 100V 3.5A D-PAK | |||
| Quantity Available | 207 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 30WQ10FN |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| Package Name | TO-252AA |
| Package Name | * DPak, 2-lead + Tab |
| Diode Type | Schottky |
| Output Current | 3.50 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 810.00 mV @ 3.0 A |
| Reverse Leakage Current | 1.00 mA @ 100.0 V |
| Packaging | Tube |
| Capacitance | 92.000 pF [Typ] |
| Surge Current | 440.00 A [Max] |
| Junction to Case | 4.700 °C/W [Nom] |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30WQ10FN 30WQ10FN |
30WQ10FN Specification Sheet
DIODE SCHOTTKY 100V 3.5A D-PAK - 30WQ10FN (30WQ10FN-ND)
Related parts:DIODE SCHOTTKY 100V 3.5A D-PAK - 30WQ10FN
Order 'diode schottky 100v 3.5a d-pak - 30WQ10FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ10FN-ND.
DIODE SCHOTTKY 100V 3.5A D-PAK - 30WQ10FNTR
Order 'diode schottky 100v 3.5a d-pak - 30WQ10FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ10FNCT-ND.
DIODE SCHOTTKY 100V 3.5A D-PAK - 30WQ10FNTR
Order 'diode schottky 100v 3.5a d-pak - 30WQ10FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ10FNDKR-ND.
DIODE SCHOTTKY 100V 3A D-PAK - 30WQ10FNTRL
Order 'diode schottky 100v 3a d-pak - 30WQ10FNTRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 30WQ10FNTRL-ND.
DIODE SCHOTTKY 100V 3.5A D-PAK - 30WQ10FNTR
Order 'diode schottky 100v 3.5a d-pak - 30WQ10FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ10FNTR-ND.
DIODE SCHOTTKY 100V 3A D-PAK - 30WQ10FNTRR
Order 'diode schottky 100v 3a d-pak - 30WQ10FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ10FNTRR-ND.
DIODE SCHOTTKY 100V 5.5A D-PAK - 50WQ10FN
Order 'diode schottky 100v 5.5a d-pak - 50WQ10FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ10FN-ND.
DIODE SCHOTTKY 100V 5.5A D-PAK - 50WQ10FNTRL
Order 'diode schottky 100v 5.5a d-pak - 50WQ10FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ10FNTRL-ND.
DIODE SCHOTTKY 100V 5.5A D-PAK - 50WQ10FNTR
Order 'diode schottky 100v 5.5a d-pak - 50WQ10FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ10FNTR-ND.
DIODE SCHOTTKY 100V 5.5A D-PAK - 50WQ10FNTRR
Order 'diode schottky 100v 5.5a d-pak - 50WQ10FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ10FNTRR-ND.
DIODE SCHOTTKY 100V 12A D-PAK - 12CWQ10FN
Order 'diode schottky 100v 12a d-pak - 12CWQ10FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ10FN-ND.
DIODE SCHOTTKY 100V 12A D-PAK - 12CWQ10FNTRL
Order 'diode schottky 100v 12a d-pak - 12CWQ10FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ10FNTRL-ND.
DIODE SCHOTTKY 100V 12A D-PAK - 12CWQ10FNTR
Order 'diode schottky 100v 12a d-pak - 12CWQ10FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ10FNTR-ND.
DIODE SCHOTTKY 100V 12A D-PAK - 12CWQ10FNTRR
Order 'diode schottky 100v 12a d-pak - 12CWQ10FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ10FNTRR-ND.
DIODE SCHOTTKY 100V 7A D-PAK - 6CWQ10FN
Order 'diode schottky 100v 7a d-pak - 6CWQ10FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ10FN-ND.
Send this link via E-Mail
Help With This Screen