Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 40V 3.5A D-PAK - 30WQ04FNTR

Digi-Key Part Number 30WQ04FNTR-ND
Price Break
2000
Unit Price
.59885
Extended Price
1197.70
Manufacturer Part Number30WQ04FNTR
DescriptionDIODE SCHOTTKY 40V 3.5A D-PAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information30WQ04FNTR
VendorSGI/Vishay
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameDPak
Package NameTO-252AA
Package Name* DPak, 2-lead + Tab
Diode TypeSchottky
Output Current3.50 A [Max]
Repetitive Reverse Voltage (Vrrm)40 V [Max]
Forward Voltage (Vf)530.00 mV @ 3.0 A
Reverse Leakage Current2.00 mA @ 40.0 V
PackagingTape & Reel
Capacitance189.000 pF [Typ]
Surge Current500.00 A [Max]
Junction to Case4.700 °C/W [Nom]
PolarityStandard
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 30WQ04FNTR
30WQ04FNTR

30WQ04FNTR Specification Sheet

Image of DIODE SCHOTTKY 40V 3.5A D-PAK - 30WQ04FNTR

DIODE SCHOTTKY 40V 3.5A D-PAK - 30WQ04FNTR (30WQ04FNTR-ND)

Related parts:
DIODE SCHOTTKY 40V 3.5A D-PAK - 30WQ04FNTR
 Order 'diode schottky 40v 3.5a d-pak - 30WQ04FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ04FNTR-ND.
DIODE SCHOTTKY 40V 3.5A D-PAK - 30WQ04FN
 Order 'diode schottky 40v 3.5a d-pak - 30WQ04FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ04FN-ND.
DIODE SCHOTTKY 40V 3A D-PAK - 30WQ04FNTRL
 Order 'diode schottky 40v 3a d-pak - 30WQ04FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ04FNTRL-ND.
DIODE SCHOTTKY 40V 3A D-PAK - 30WQ04FNTRR
 Order 'diode schottky 40v 3a d-pak - 30WQ04FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ04FNTRR-ND.
DIODE SCHOTTKY 40V 3A D-PAK - STPS340B-TR
 Order 'diode schottky 40v 3a d-pak - STPS340B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2466-1-ND.
DIODE SCHOTTKY 40V 3A D-PAK - STPS340B-TR
 Order 'diode schottky 40v 3a d-pak - STPS340B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2466-2-ND.
DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FN
 Order 'diode schottky 40v 5.5a d-pak - 50WQ04FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ04FN-ND.
DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTRL
 Order 'diode schottky 40v 5.5a d-pak - 50WQ04FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ04FNTRL-ND.
DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTR
 Order 'diode schottky 40v 5.5a d-pak - 50WQ04FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ04FNTR-ND.
DIODE SCHOTTKY 40V 5.5A D-PAK - 50WQ04FNTRR
 Order 'diode schottky 40v 5.5a d-pak - 50WQ04FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ04FNTRR-ND.
DIODE SCHOTTKY 40V 5A PAK - FYD0504SATM
 Order 'diode schottky 40v 5a pak - FYD0504SATM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYD0504SATM-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340
 Order 'diode schottky 40v 3a d-pak - MBRD340' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD340-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TRL
 Order 'diode schottky 40v 3a d-pak - MBRD340TRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD340TRL-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TR
 Order 'diode schottky 40v 3a d-pak - MBRD340TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD340TR-ND.
DIODE SCHOTTKY 40V 3A D-PAK - MBRD340TRR
 Order 'diode schottky 40v 3a d-pak - MBRD340TRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD340TRR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 40V 3.5A D-PAK - 30WQ04FN Next: DIODE SCHOTTKY 40V 300A TO-244AB - 300CNQ040