DIODE SCHOTTKY 30V 3.5A D-PAK - 30WQ03FN
| Digi-Key Part Number | 30WQ03FN-ND |
1 10 100 |
1.74000 1.08800 .80480 |
Extended Price
1.74 10.88 80.48 |
| Manufacturer Part Number | 30WQ03FN | |||
| Description | DIODE SCHOTTKY 30V 3.5A D-PAK | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 30WQ03FN |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| Package Name | TO-252AA |
| Package Name | * DPak, 2-lead + Tab |
| Diode Type | Schottky |
| Output Current | 3.50 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 450.00 mV @ 3.0 A |
| Reverse Leakage Current | 2.00 mA @ 30.0 V |
| Packaging | Tube |
| Capacitance | 290.000 pF [Typ] |
| Surge Current | 535.00 A [Max] |
| Junction to Case | 4.700 °C/W [Nom] |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30WQ03FN 30WQ03FN |
30WQ03FN Specification Sheet
DIODE SCHOTTKY 30V 3.5A D-PAK - 30WQ03FN (30WQ03FN-ND)
Related parts:DIODE SCHOTTKY 30V 3.5A D-PAK - 30WQ03FN
Order 'diode schottky 30v 3.5a d-pak - 30WQ03FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ03FN-ND.
DIODE SCHOTTKY 30V 3A D-PAK - 30WQ03FNTRL
Order 'diode schottky 30v 3a d-pak - 30WQ03FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ03FNTRL-ND.
DIODE SCHOTTKY 30V 3A D-PAK - 30WQ03FNTR
Order 'diode schottky 30v 3a d-pak - 30WQ03FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ03FNTR-ND.
DIODE SCHOTTKY 30V 3A D-PAK - 30WQ03FNTRR
Order 'diode schottky 30v 3a d-pak - 30WQ03FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30WQ03FNTRR-ND.
DIODE SCHOTTKY 30V 5.5A D-PAK - 50WQ03FN
Order 'diode schottky 30v 5.5a d-pak - 50WQ03FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ03FN-ND.
DIODE SCHOTTKY 30V 5.5A D-PAK - 50WQ03FNTRL
Order 'diode schottky 30v 5.5a d-pak - 50WQ03FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ03FNTRL-ND.
DIODE SCHOTTKY 30V 5.5A D-PAK - 50WQ03FNTR
Order 'diode schottky 30v 5.5a d-pak - 50WQ03FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ03FNTR-ND.
DIODE SCHOTTKY 30V 5.5A D-PAK - 50WQ03FNTRR
Order 'diode schottky 30v 5.5a d-pak - 50WQ03FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 50WQ03FNTRR-ND.
DIODE SCHOTTKY 30V 5A 3-4E1A - CMS04(TE12LQ)
Order 'diode schottky 30v 5a 3-4e1a - CMS04(TE12LQ)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMS04QTR-ND.
DIODE SCHOTTKY 30V 5A 3-4E1A - CMS04(TE12L)
Order 'diode schottky 30v 5a 3-4e1a - CMS04(TE12L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMS04TR-ND.
DIODE SCHOTTKY 30V 5A 3-4E1A - CMS05(TE12L,Q)
Order 'diode schottky 30v 5a 3-4e1a - CMS05(TE12L,Q)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMS05QTR-ND.
DIODE SCHOTTKY 30V 5A 3-4E1A - CMS05(TE12L)
Order 'diode schottky 30v 5a 3-4e1a - CMS05(TE12L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number CMS05TR-ND.
DIODE SCHOTTKY 30V 3A D-PAK - MBRD330
Order 'diode schottky 30v 3a d-pak - MBRD330' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD330-ND.
DIODE SCHOTTKY 30V 3A D-PAK - MBRD330TRL
Order 'diode schottky 30v 3a d-pak - MBRD330TRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD330TRL-ND.
DIODE SCHOTTKY 30V 3A D-PAK - MBRD330TR
Order 'diode schottky 30v 3a d-pak - MBRD330TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD330TR-ND.
Send this link via E-Mail
Help With This Screen