DIODE FAST REC 200V 30A TO-247AC - 30EPF02
| Digi-Key Part Number | 30EPF02-ND |
200 |
1.95750 |
Extended Price
391.50 |
| Manufacturer Part Number | 30EPF02 | |||
| Description | DIODE FAST REC 200V 30A TO-247AC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 30EPF02 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 1 Pair Common Cathode |
| Voltage - Rated | 200V |
| Current Rating | 30A |
| Package / Case | TO-247AC |
| Packaging | Bulk |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 160ns |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30EPF02 30EPF02 |
30EPF02 Specification Sheet
DIODE FAST REC 200V 30A TO-247AC - 30EPF02 (30EPF02-ND)
Related parts:DIODE FAST REC 200V 30A TO-247AC - 30EPF02
Order 'diode fast rec 200v 30a to-247ac - 30EPF02' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30EPF02-ND.
DIODE FAST REC 400V 30A TO-247AC - 30EPF04
Order 'diode fast rec 400v 30a to-247ac - 30EPF04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30EPF04-ND.
DIODE FAST REC 600V 30A TO-247AC - 30EPF06
Order 'diode fast rec 600v 30a to-247ac - 30EPF06' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30EPF06-ND.
DIODE FAST REC 200V 40A TO-247AC - 40EPF02
Order 'diode fast rec 200v 40a to-247ac - 40EPF02' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40EPF02-ND.
DIODE FAST REC 200V 12A DO-4 - 12FLR20S02
Order 'diode fast rec 200v 12a do-4 - 12FLR20S02' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FLR20S02-ND.
DIODE FAST REC 200V 12A DO-4 - 12FLR20S05
Order 'diode fast rec 200v 12a do-4 - 12FLR20S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FLR20S05-ND.
DIODE FAST REC 200V 16A DO-4 - 16FL20S02
Order 'diode fast rec 200v 16a do-4 - 16FL20S02' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL20S02-ND.
DIODE FAST REC 200V 16A DO-4 - 16FL20S05
Order 'diode fast rec 200v 16a do-4 - 16FL20S05' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16FL20S05-ND.
DIODE FAST REC 400V 30A TO-247AC - 30CPF04
Order 'diode fast rec 400v 30a to-247ac - 30CPF04' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPF04-ND.
DIODE FAST REC 600V 30A TO-247AC - 30CPF06
Order 'diode fast rec 600v 30a to-247ac - 30CPF06' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPF06-ND.
DIODE FAST REC 1000V 30A TO247AC - 30EPF10
Order 'diode fast rec 1000v 30a to247ac - 30EPF10' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30EPF10-ND.
DIODE FAST REC 1200V 30A TO247AC - 30EPF12
Order 'diode fast rec 1200v 30a to247ac - 30EPF12' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30EPF12-ND.
DIODE FAST REC 200V 30A DO-5 - 30HFU-200
Order 'diode fast rec 200v 30a do-5 - 30HFU-200' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30HFU-200-ND.
DIODE FAST REC 200V 30A DO-5 - 30HFUR-200
Order 'diode fast rec 200v 30a do-5 - 30HFUR-200' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30HFUR-200-ND.
DIODE FAST REC 400V 40A TO-247AC - 40EPF04
Order 'diode fast rec 400v 40a to-247ac - 40EPF04' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40EPF04-ND.
Send this link via E-Mail
Help With This Screen