DIODE SCHOTTKY 100V 3A SMC - 30BQ100TR
| Digi-Key Part Number | 30BQ100TR-ND |
3000 |
.50960 |
Extended Price
1528.80 |
| Manufacturer Part Number | 30BQ100TR | |||
| Description | DIODE SCHOTTKY 100V 3A SMC | |||
| Quantity Available | 147000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 30BQ100TR |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 3A |
| Current - DC Forward (If) | - |
| Voltage - Forward (Vf) (Max) @ If | 790mV @ 3A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 100V |
| Speed | Fast Recovery =< 500ns, > 200mA |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB (SMC) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30BQ100TR 30BQ100TR |
30BQ100TR Specification Sheet
DIODE SCHOTTKY 100V 3A SMC - 30BQ100TR (30BQ100TR-ND)
Related parts :DIODE SCHOTTKY 100V 3A SMC - 30BQ100TR
Order 'diode schottky 100v 3a smc - 30BQ100TR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ100TR-ND.
DIODE SCHOTTKY 100V 3A SMC - 30BQ100
Order 'diode schottky 100v 3a smc - 30BQ100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ100-ND.
DIODE SCHOTTKY 100V 3A SMC - 30BQ100TRPBF
Order 'diode schottky 100v 3a smc - 30BQ100TRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 30BQ100PBFCT-ND.
DIODE SCHOTTKY 100V 3A SMC - 30BQ100PBF
Order 'diode schottky 100v 3a smc - 30BQ100PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ100PBF-ND.
DIODE SCHOTTKY 100V 3A SMC - 30BQ100TRPBF
Order 'diode schottky 100v 3a smc - 30BQ100TRPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ100PBFTR-ND.
DIODE SCHOTTKY 100V 3A SMC - 30BQ100TRPBF
Order 'diode schottky 100v 3a smc - 30BQ100TRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 30BQ100PBFDKR-ND.
DIODE SCHOTTKY 15V 3A SMC - 30BQ015
Order 'diode schottky 15v 3a smc - 30BQ015' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ015-ND.
DIODE SCHOTTKY 15V 3A SMC - 30BQ015TRPBF
Order 'diode schottky 15v 3a smc - 30BQ015TRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 30BQ015PBFCT-ND.
DIODE SCHOTTKY 15V 3A SMC - 30BQ015PBF
Order 'diode schottky 15v 3a smc - 30BQ015PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ015PBF-ND.
DIODE SCHOTTKY 15V 3A SMC - 30BQ015TRPBF
Order 'diode schottky 15v 3a smc - 30BQ015TRPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ015PBFTR-ND.
DIODE SCHOTTKY 15V 3A SMC - 30BQ015TR
Order 'diode schottky 15v 3a smc - 30BQ015TR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ015TR-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040
Order 'diode schottky 40v 3a smc - 30BQ040' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ040-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040TRPBF
Order 'diode schottky 40v 3a smc - 30BQ040TRPBF' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 30BQ040PBFCT-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040PBF
Order 'diode schottky 40v 3a smc - 30BQ040PBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ040PBF-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040TRPBF
Order 'diode schottky 40v 3a smc - 30BQ040TRPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30BQ040PBFTR-ND.
Send this link via E-Mail
Help With This Screen