DIODE SCHOTTKY 100V 3A SMC - 30BQ100 - Diodes, Rectifiers
| Digi-Key Part Number | 30BQ100-ND |
1 10 100 1000 |
1.46000 .91000 .67340 .54600 |
Extended Price
1.46 9.10 67.34 546.00 |
| Manufacturer Part Number | 30BQ100 | |||
| Description | DIODE SCHOTTKY 100V 3A SMC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 30BQ100 |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMC |
| Package Name | DO-214AB |
| Diode Type | Schottky |
| Output Current | 3.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 790.00 mV @ 3.0 A |
| Reverse Leakage Current | 500.00 µA @ 100.0 V |
| Packaging | Bulk |
| Capacitance | 115.000 pF [Typ] |
| Surge Current | 2100.00 A [Max] |
| Junction to Ambient | 46.000 °C/W [Nom] |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30BQ100 30BQ100 |
30BQ100 Specification Sheet
DIODE SCHOTTKY 100V 3A SMC - 30BQ100 (30BQ100-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 100V 3A SMC - 30BQ100
Order 'diode schottky 100v 3a smc - 30BQ100' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ100-ND.
DIODE SCHOTTKY 100V 3A SMC - 30BQ100TRPBF
Order 'diode schottky 100v 3a smc - 30BQ100TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ100PBFCT-ND.
DIODE SCHOTTKY 100V 3A SMC - 30BQ100PBF
Order 'diode schottky 100v 3a smc - 30BQ100PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ100PBF-ND.
DIODE SCHOTTKY 100V 3A SMC - 30BQ100TRPBF
Order 'diode schottky 100v 3a smc - 30BQ100TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ100PBFTR-ND.
DIODE SCHOTTKY 100V 3A SMC - 30BQ100TR
Order 'diode schottky 100v 3a smc - 30BQ100TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ100TR-ND.
DIODE SCHOTTKY 15V 3A SMC - 30BQ015
Order 'diode schottky 15v 3a smc - 30BQ015' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ015-ND.
DIODE SCHOTTKY 15V 3A SMC - 30BQ015TRPBF
Order 'diode schottky 15v 3a smc - 30BQ015TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ015PBFCT-ND.
DIODE SCHOTTKY 15V 3A SMC - 30BQ015PBF
Order 'diode schottky 15v 3a smc - 30BQ015PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ015PBF-ND.
DIODE SCHOTTKY 15V 3A SMC - 30BQ015TRPBF
Order 'diode schottky 15v 3a smc - 30BQ015TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ015PBFTR-ND.
DIODE SCHOTTKY 15V 3A SMC - 30BQ015TR
Order 'diode schottky 15v 3a smc - 30BQ015TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ015TR-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040
Order 'diode schottky 40v 3a smc - 30BQ040' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ040-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040TRPBF
Order 'diode schottky 40v 3a smc - 30BQ040TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ040PBFCT-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040PBF
Order 'diode schottky 40v 3a smc - 30BQ040PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ040PBF-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040TRPBF
Order 'diode schottky 40v 3a smc - 30BQ040TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ040PBFTR-ND.
DIODE SCHOTTKY 40V 3A SMC - 30BQ040TR
Order 'diode schottky 40v 3a smc - 30BQ040TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30BQ040TR-ND.
Send this link via E-Mail
Help With This Screen