DIODE STD REC 200V 300A DO-9 - VS-300UR20A - Discrete Semiconductor Products
| Digi-Key Part Number | VS-300UR20A-ND |
24 |
32.55542 |
Extended Price
781.33 |
| Manufacturer Part Number | VS-300UR20A | |||
| Description | DIODE STD REC 200V 300A DO-9 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VS-300UR20A |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 300A |
| Voltage - Forward (Vf) (Max) @ If | 1.4V @ 942A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 40mA @ 200V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis, Stud Mount |
| Package / Case | DO-9 |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VS 300UR20A VS300UR20A |
VS-300UR20A Specification Sheet
DIODE STD REC 200V 300A DO-9 - VS-300UR20A (VS-300UR20A-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE STD REC 200V 300A DO-9 - VS-300UR20A
Order 'diode std rec 200v 300a do-9 - VS-300UR20A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-300UR20A-ND.
DIODE STD REC 200V 300A DO-9 - 300U20AMA
Order 'diode std rec 200v 300a do-9 - 300U20AMA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 300U20AMA-ND.
DIODE STD REC 200V 300A DO-9 - 300U20AM
Order 'diode std rec 200v 300a do-9 - 300U20AM' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 300U20AM-ND.
DIODE STD REC 200V 300A DO-9 - 300U20A
Order 'diode std rec 200v 300a do-9 - 300U20A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 300U20A-ND.
DIODE STD REC 200V 300A DO-9 - 300UR20AMA
Order 'diode std rec 200v 300a do-9 - 300UR20AMA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 300UR20AMA-ND.
DIODE STD REC 200V 300A DO-9 - 300UR20AM
Order 'diode std rec 200v 300a do-9 - 300UR20AM' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 300UR20AM-ND.
DIODE STD REC 1200V 300A DO-9 - VS-300HF120P
Order 'diode std rec 1200v 300a do-9 - VS-300HF120P' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-300HF120P-ND.
DIODE STD REC 800V 300A DO-9 - VS-300HFR80P
Order 'diode std rec 800v 300a do-9 - VS-300HFR80P' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-300HFR80P-ND.
DIODE STD REC 300V 300A DO-9 - VS-300U30A
Order 'diode std rec 300v 300a do-9 - VS-300U30A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-300U30A-ND.
DIODE STD REC 300V 300A DO-9 - VS-300U40A
Order 'diode std rec 300v 300a do-9 - VS-300U40A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-300U40A-ND.
DIODE STD REC 600V 300A DO-9 - VS-300U60A
Order 'diode std rec 600v 300a do-9 - VS-300U60A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-300U60A-ND.
DIODE STD REC 100V 300A DO-9 - VS-300UR10A
Order 'diode std rec 100v 300a do-9 - VS-300UR10A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-300UR10A-ND.
DIODE STD REC 400V 300A DO-9 - VS-300UR40A
Order 'diode std rec 400v 300a do-9 - VS-300UR40A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-300UR40A-ND.
DIODE STD REC 600V 300A DO-9 - VS-300UR60A
Order 'diode std rec 600v 300a do-9 - VS-300UR60A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-300UR60A-ND.
DIODE STD REC 2500V 300A DO-9 - VS-301UR250
Order 'diode std rec 2500v 300a do-9 - VS-301UR250' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-301UR250-ND.
Send this link via E-Mail
Help With This Screen
