DIODE STD REC 200V 300A DO-9 - 300U20AM
| Digi-Key Part Number | 300U20AM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 300U20AM | |||
| Description | DIODE STD REC 200V 300A DO-9 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 300U20AM |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 300A |
| Voltage - Forward (Vf) (Max) @ If | 1.4V @ 942A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 40mA @ 200V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Chassis, Stud Mount |
| Package / Case | DO-9 |
| Packaging | Bulk |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
300U20AM 300U20AM |
300U20AM Specification Sheet
DIODE STD REC 200V 300A DO-9 - 300U20AM (300U20AM-ND)
Related parts :DIODE STD REC 200V 300A DO-9 - 300U20AM
Order 'diode std rec 200v 300a do-9 - 300U20AM' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 300U20AM-ND.
DIODE STD REC 200V 300A DO-9 - 300U20AMA
Order 'diode std rec 200v 300a do-9 - 300U20AMA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 300U20AMA-ND.
DIODE STD REC 200V 300A DO-9 - 300U20A
Order 'diode std rec 200v 300a do-9 - 300U20A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 300U20A-ND.
DIODE STD REC 200V 300A DO-9 - 300UR20AMA
Order 'diode std rec 200v 300a do-9 - 300UR20AMA' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 300UR20AMA-ND.
DIODE STD REC 200V 300A DO-9 - 300UR20AM
Order 'diode std rec 200v 300a do-9 - 300UR20AM' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 300UR20AM-ND.
DIODE STD REC 200V 300A DO-9 - VS-300UR20A
Order 'diode std rec 200v 300a do-9 - VS-300UR20A' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-300UR20A-ND.
DIODE STD REC 200V 300A DO-9 - 300U120AD
Order 'diode std rec 200v 300a do-9 - 300U120AD' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 300U120AD-ND.
DIODE STD REC 200V 250A DO-9 - 1N2057
Order 'diode std rec 200v 250a do-9 - 1N2057' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N2057-ND.
DIODE STD REC 200V 250A DO-9 - 1N2057R
Order 'diode std rec 200v 250a do-9 - 1N2057R' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N2057R-ND.
DIODE STD REC 200V 250A DO-9 - 1N3736
Order 'diode std rec 200v 250a do-9 - 1N3736' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N3736-ND.
DIODE STD REC 200V 250A DO-9 - 1N3736R
Order 'diode std rec 200v 250a do-9 - 1N3736R' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N3736R-ND.
DIODE STD REC 200V 275A DO-9 - 1N4047
Order 'diode std rec 200v 275a do-9 - 1N4047' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N4047-ND.
DIODE STD REC 200V 275A DO-9 - 1N4047R
Order 'diode std rec 200v 275a do-9 - 1N4047R' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 1N4047R-ND.
DIODE STD REC 1200V 300A DO-9 - VS-300HF120P
Order 'diode std rec 1200v 300a do-9 - VS-300HF120P' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-300HF120P-ND.
DIODE STD REC 400V 300A DO-9 - 300HF40P
Order 'diode std rec 400v 300a do-9 - 300HF40P' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 300HF40P-ND.
Send this link via E-Mail
Help With This Screen
