Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE STD REC 25A 100V DO-4 - 25F10 - Discrete Semiconductor Products

Digi-Key Part Number 25F10-ND
Price Break
1
10
100
1000
Unit Price
5.02000
3.34400
2.67520
2.34080
Extended Price
5.02
33.44
267.52
2340.80
Manufacturer Part Number25F10
DescriptionDIODE STD REC 25A 100V DO-4
Quantity Available 175
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information25F10
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - Reverse (Vr) (Max)100V
Current - Average Rectified (Io)25A
Current - DC Forward (If)-
Voltage - Forward (Vf) (Max) @ If1.3V @ 78A
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr12mA @ 100V
SpeedStandard Recovery >500ns, > 200mA
Mounting TypeChassis, Stud Mount
Package / CaseDO-4, Stud (DO-203AA)
PackagingBulk
Capacitance @ Vr, F-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 25F10
25F10

25F10 Specification Sheet

Image of DIODE STD REC 25A 100V DO-4 - 25F10

DIODE STD REC 25A 100V DO-4 - 25F10 (25F10-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE STD REC 25A 100V DO-4 - 25F10
 Order 'diode std rec 25a 100v do-4 - 25F10' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25F10-ND.
DIODE STD REC 25A 1000V DO-4 - 25F100
 Order 'diode std rec 25a 1000v do-4 - 25F100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25F100-ND.
DIODE STD REC 25A 1200V DO-4 - 25F120
 Order 'diode std rec 25a 1200v do-4 - 25F120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25F120-ND.
DIODE STD REC 25A 200V DO-4 - 25F20
 Order 'diode std rec 25a 200v do-4 - 25F20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 25F20-ND.
DIODE STD REC 1000V 12A DO-4 - 12F100
 Order 'diode std rec 1000v 12a do-4 - 12F100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F100-ND.
DIODE STD REC 1200V 12A DO-4 - 12F120
 Order 'diode std rec 1200v 12a do-4 - 12F120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F120-ND.
DIODE STD REC 200V 12A DO-4 - 12F20
 Order 'diode std rec 200v 12a do-4 - 12F20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F20-ND.
DIODE STD REC 400V 12A DO-4 - 12F40
 Order 'diode std rec 400v 12a do-4 - 12F40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F40-ND.
DIODE STD REC 800V 12A DO-4 - 12F80
 Order 'diode std rec 800v 12a do-4 - 12F80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F80-ND.
DIODE STD REC 1200V 12A DO-4 - 12FR120
 Order 'diode std rec 1200v 12a do-4 - 12FR120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR120-ND.
DIODE STD REC 200V 12A DO-4 - 12FR20
 Order 'diode std rec 200v 12a do-4 - 12FR20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR20-ND.
DIODE STD REC 400V 12A DO-4 - 12FR40
 Order 'diode std rec 400v 12a do-4 - 12FR40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR40-ND.
DIODE STD REC 600V 12A DO-4 - 12FR60
 Order 'diode std rec 600v 12a do-4 - 12FR60' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR60-ND.
DIODE STD REC 800V 12A DO-4 - 12FR80
 Order 'diode std rec 800v 12a do-4 - 12FR80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR80-ND.
DIODE STD REC 1000V 16A DO-4 - 16F100
 Order 'diode std rec 1000v 16a do-4 - 16F100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F100-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE STD REC 25A 1000V DO-4 - 25F100 Next: DIODE STD REC 25A 1200V DO-4 - 25F120