DIODE SCHOTTKY 30V 240A HALF-PAK - 242NQ030R
| Digi-Key Part Number | 242NQ030R-ND |
50 |
18.08560 |
Extended Price
904.28 |
| Manufacturer Part Number | 242NQ030R | |||
| Description | DIODE SCHOTTKY 30V 240A HALF-PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 242NQ030R |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Screw Mount |
| Package Name | D-67 |
| Package Name | HALF-PAK |
| Package Name | Module |
| Diode Type | Schottky |
| Output Current | 240.00 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 510.00 mV @ 240.0 A |
| Reverse Leakage Current | 20.00 mA @ 30.0 V |
| Packaging | Bulk |
| Capacitance | 14800.000 pF [Typ] |
| Surge Current | 27000.00 A [Max] |
| Junction to Case | 0.200 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Polarity | Reverse |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
242NQ030R 242NQ030R |
242NQ030R Specification Sheet
DIODE SCHOTTKY 30V 240A HALF-PAK - 242NQ030R (242NQ030R-ND)
Related parts :DIODE SCHOTTKY 30V 240A HALF-PAK - 242NQ030R
Order 'diode schottky 30v 240a half-pak - 242NQ030R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 242NQ030R-ND.
DIODE SCHOTTKY 30V 240A HALF-PAK - 242NQ030
Order 'diode schottky 30v 240a half-pak - 242NQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 242NQ030-ND.
DIODE SCHOTTKY 30V 120A HALF PAK - 122NQ030
Order 'diode schottky 30v 120a half pak - 122NQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 122NQ030-ND.
DIODE SCHOTTKY 30V 120A HALF-PAK - 122NQ030R
Order 'diode schottky 30v 120a half-pak - 122NQ030R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 122NQ030R-ND.
DIODE SCHOTTKY 30V 180A HALF-PAK - 182NQ030
Order 'diode schottky 30v 180a half-pak - 182NQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 182NQ030-ND.
DIODE SCHOTTKY 30V 180A HALF-PAK - 182NQ030R
Order 'diode schottky 30v 180a half-pak - 182NQ030R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 182NQ030R-ND.
DIODE SCHOTTKY 35V 240A HALF-PAK - 240NQ035
Order 'diode schottky 35v 240a half-pak - 240NQ035' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 240NQ035-ND.
DIODE SCHOTTKY 40V 240A HALF-PAK - 240NQ040
Order 'diode schottky 40v 240a half-pak - 240NQ040' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 240NQ040-ND.
DIODE SCHOTTKY 45V 240A HALF-PAK - 240NQ045
Order 'diode schottky 45v 240a half-pak - 240NQ045' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 240NQ045-ND.
DIODE SCHOTTKY 45V 240A HALF-PAK - 240NQ045R
Order 'diode schottky 45v 240a half-pak - 240NQ045R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 240NQ045R-ND.
DIODE SCHOTTKY 35V 240A HALF-PAK - 241NQ035
Order 'diode schottky 35v 240a half-pak - 241NQ035' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 241NQ035-ND.
DIODE SCHOTTKY 40V 240A HALF-PAK - 241NQ040
Order 'diode schottky 40v 240a half-pak - 241NQ040' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 241NQ040-ND.
DIODE SCHOTTKY 45V 240A HALF-PAK - 241NQ045
Order 'diode schottky 45v 240a half-pak - 241NQ045' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 241NQ045-ND.
DIODE SCHOTTKY 45V 240A HALF-PAK - 241NQ045R
Order 'diode schottky 45v 240a half-pak - 241NQ045R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 241NQ045R-ND.
DIODE SCHOTTKY 80V 240A HALF-PAK - 243NQ080
Order 'diode schottky 80v 240a half-pak - 243NQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 243NQ080-ND.
Send this link via E-Mail
Help With This Screen