DIODE SCHOTTKY 45V 20A D2PAK - VS-20TQ045S
| Digi-Key Part Number | VS-20TQ045S-ND |
1000 |
2.01320 |
Extended Price
2013.20 |
| Manufacturer Part Number | VS-20TQ045S | |||
| Description | DIODE SCHOTTKY 45V 20A D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VS-20TQ045S |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) | 20A |
| Voltage - Forward (Vf) (Max) @ If | 570mV @ 20A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 2.7mA @ 45V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VS 20TQ045S VS20TQ045S |
VS-20TQ045S Specification Sheet
DIODE SCHOTTKY 45V 20A D2PAK - VS-20TQ045S (VS-20TQ045S-ND)
Related parts :DIODE SCHOTTKY 45V 20A D2PAK - VS-20TQ045S
Order 'diode schottky 45v 20a d2pak - VS-20TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045S-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-20TQ045SPBF
Order 'diode schottky 45v 20a d2pak - VS-20TQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045SPBF-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-20TQ045STRR
Order 'diode schottky 45v 20a d2pak - VS-20TQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045STRR-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-40CTQ045S
Order 'diode schottky 45v 20a d2pak - VS-40CTQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CTQ045S-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-40CTQ045SPBF
Order 'diode schottky 45v 20a d2pak - VS-40CTQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-40CTQ045STRL
Order 'diode schottky 45v 20a d2pak - VS-40CTQ045STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CTQ045STRL-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-40CTQ045STRLPBF
Order 'diode schottky 45v 20a d2pak - VS-40CTQ045STRLPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CTQ045STRLPBF-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-MBRB4045CT
Order 'diode schottky 45v 20a d2pak - VS-MBRB4045CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB4045CT-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-MBRB4045CTPBF
Order 'diode schottky 45v 20a d2pak - VS-MBRB4045CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB4045CTPBF-ND.
DIODE SCHOTTKY 45V 20A TO220AC - VS-20TQ045PBF
Order 'diode schottky 45v 20a to220ac - VS-20TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045PBF-ND.
DIODE SCHOTTKY 45V 20A D2PAK - 20TQ045STRL
Order 'diode schottky 45v 20a d2pak - 20TQ045STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20TQ045STRL-ND.
DIODE SCHOTTKY 45V 20A TO-220AC - VS-20TQ045
Order 'diode schottky 45v 20a to-220ac - VS-20TQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045-ND.
DIODE SCHOTTKY 45V 20A TO247AC - VS-40CPQ045PBF
Order 'diode schottky 45v 20a to247ac - VS-40CPQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CPQ045PBF-ND.
DIODE SCHOTTKY 45V 20A TO220AB - VS-40CTQ045PBF
Order 'diode schottky 45v 20a to220ab - VS-40CTQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CTQ045PBF-ND.
DIODE SCHOTTKY 45V 20A D2PAK - 40CTQ045STRR
Order 'diode schottky 45v 20a d2pak - 40CTQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40CTQ045STRR-ND.
Send this link via E-Mail
Help With This Screen
