DIODE SCHOTTKY 45V 20A TO220AC - VS-20TQ045PBF - Discrete Semiconductor Products
| Digi-Key Part Number | VS-20TQ045PBF-ND |
1 10 100 1000 |
2.63000 1.68800 1.31250 1.08750 |
Extended Price
2.63 16.88 131.25 1087.50 |
| Manufacturer Part Number | VS-20TQ045PBF | |||
| Description | DIODE SCHOTTKY 45V 20A TO220AC | |||
| Quantity Available | 1745 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VS-20TQ045PBF |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) | 20A |
| Voltage - Forward (Vf) (Max) @ If | 570mV @ 20A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 2.7mA @ 45V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AC |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VS 20TQ045PBF VS20TQ045PBF |
VS-20TQ045PBF Specification Sheet
DIODE SCHOTTKY 45V 20A TO220AC - VS-20TQ045PBF (VS-20TQ045PBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 45V 20A TO220AC - VS-20TQ045PBF
Order 'diode schottky 45v 20a to220ac - VS-20TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045PBF-ND.
DIODE SCHOTTKY 45V 10A TO220AC - VS-10TQ045PBF
Order 'diode schottky 45v 10a to220ac - VS-10TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045PBF-ND.
DIODE SCHOTTKY 45V 15A TO220AC - VS-12TQ045PBF
Order 'diode schottky 45v 15a to220ac - VS-12TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ045PBF-ND.
DIODE SCHOTTKY 45V 18A TO220AC - VS-18TQ045PBF
Order 'diode schottky 45v 18a to220ac - VS-18TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-18TQ045PBF-ND.
DIODE SCHOTTKY 15V 20A TO220AC - VS-20L15TPBF
Order 'diode schottky 15v 20a to220ac - VS-20L15TPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20L15TPBF-ND.
DIODE SCHOTTKY 35V 20A TO220AC - VS-20TQ035PBF
Order 'diode schottky 35v 20a to220ac - VS-20TQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ035PBF-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-20TQ045S
Order 'diode schottky 45v 20a d2pak - VS-20TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045S-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-20TQ045SPBF
Order 'diode schottky 45v 20a d2pak - VS-20TQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045SPBF-ND.
DIODE SCHOTTKY 45V 20A D2PAK - VS-20TQ045STRR
Order 'diode schottky 45v 20a d2pak - VS-20TQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045STRR-ND.
DIODE SCHOTTKY 45V 6A TO220AC - VS-6TQ045PBF
Order 'diode schottky 45v 6a to220ac - VS-6TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-6TQ045PBF-ND.
DIODE SCHOTTKY 45V 10A TO220AC - VS-MBR1045PBF
Order 'diode schottky 45v 10a to220ac - VS-MBR1045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1045PBF-ND.
DIODE SCHOTTKY 45V 16A TO220AC - VS-MBR1645PBF
Order 'diode schottky 45v 16a to220ac - VS-MBR1645PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1645PBF-ND.
DIODE SCHOTTKY 45V 7.5A TO220AC - VS-MBR745PBF
Order 'diode schottky 45v 7.5a to220ac - VS-MBR745PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR745PBF-ND.
DIODE SCHOTTKY 15V 20A TO220AC - VS-STPS20L15DPBF
Order 'diode schottky 15v 20a to220ac - VS-STPS20L15DPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-STPS20L15DPBF-ND.
DIODE SCHOTTKY 45V 20A TO247AC - VS-40CPQ045PBF
Order 'diode schottky 45v 20a to247ac - VS-40CPQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CPQ045PBF-ND.
Send this link via E-Mail
Help With This Screen
