DIODE SCHOTTKY 35V 20A D2PAK - 20TQ035STRR
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 35V Vishay/Semiconductors Schottky 20TQ035STRR
| Digi-Key Part Number | 20TQ035STRR-ND |
800 |
1.86500 |
Extended Price
1492.00 |
| Manufacturer Part Number | 20TQ035STRR | |||
| Description | DIODE SCHOTTKY 35V 20A D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Single Discrete Semiconductor Product 20A 35V Vishay/Semiconductors Schottky 20TQ035STRR
| Technical/Catalog Information | 20TQ035STRR |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 35V |
| Current - Average Rectified (Io) | 20A |
| Voltage - Forward (Vf) (Max) @ If | 570mV @ 20A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 2.7mA @ 35V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
20TQ035STRR 20TQ035STRR |
20TQ035STRR Specification Sheet
DIODE SCHOTTKY 35V 20A D2PAK - 20TQ035STRR (20TQ035STRR-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 20A 35V Vishay/Semiconductors Schottky 20TQ035STRRDIODE SCHOTTKY 35V 20A D2PAK - 20TQ035STRR
Order 'diode schottky 35v 20a d2pak - 20TQ035STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20TQ035STRR-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20TQ035S
Order 'diode schottky 35v 20a d2pak - 20TQ035S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20TQ035S-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20TQ035STRL
Order 'diode schottky 35v 20a d2pak - 20TQ035STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20TQ035STRL-ND.
DIODE SCHOTTKY 35V 20A TO-220AC - VS-20TQ035
Order 'diode schottky 35v 20a to-220ac - VS-20TQ035' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ035-ND.
DIODE SCHOTTKY 35V 20A TO220AC - VS-20TQ035PBF
Order 'diode schottky 35v 20a to220ac - VS-20TQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ035PBF-ND.
DIODE SCHOTTKY 35V 20A TO-247AC - VS-40CPQ035
Order 'diode schottky 35v 20a to-247ac - VS-40CPQ035' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CPQ035-ND.
DIODE SCHOTTKY 35V 20A TO247AC - VS-40CPQ035PBF
Order 'diode schottky 35v 20a to247ac - VS-40CPQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CPQ035PBF-ND.
DIODE SCHOTTKY 35V 10A D2PAK - MBRB1035
Order 'diode schottky 35v 10a d2pak - MBRB1035' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MBRB1035-ND.
DIODE SCHOTTKY 35V 10A D2PAK - VS-MBRB1035PBF
Order 'diode schottky 35v 10a d2pak - VS-MBRB1035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBRB1035PBF-ND.
DIODE SCHOTTKY 35V 10A D2PAK - VS-10TQ035S
Order 'diode schottky 35v 10a d2pak - VS-10TQ035S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ035S-ND.
DIODE SCHOTTKY 35V 10A D2PAK - 10TQ035STRL
Order 'diode schottky 35v 10a d2pak - 10TQ035STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ035STRL-ND.
DIODE SCHOTTKY 35V 10A D2PAK - 10TQ035STRR
Order 'diode schottky 35v 10a d2pak - 10TQ035STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ035STRR-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 12TQ035S
Order 'diode schottky 35v 15a d2pak - 12TQ035S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TQ035S-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 12TQ035STRL
Order 'diode schottky 35v 15a d2pak - 12TQ035STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TQ035STRL-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 12TQ035STRR
Order 'diode schottky 35v 15a d2pak - 12TQ035STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 12TQ035STRR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 20A 35V Vishay/Semiconductors Schottky 20TQ035STRR
Send this link via E-Mail
Help With This Screen
