DIODE SCHOTTKY 35V 20A TO-220AC - VS-20TQ035 - Discrete Semiconductor Products
| Digi-Key Part Number | VS-20TQ035-ND |
1000 |
1.47000 |
Extended Price
1470.00 |
| Manufacturer Part Number | VS-20TQ035 | |||
| Description | DIODE SCHOTTKY 35V 20A TO-220AC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VS-20TQ035 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 35V |
| Current - Average Rectified (Io) | 20A |
| Voltage - Forward (Vf) (Max) @ If | 570mV @ 20A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 2.7mA @ 35V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AC |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VS 20TQ035 VS20TQ035 |
VS-20TQ035 Specification Sheet
DIODE SCHOTTKY 35V 20A TO-220AC - VS-20TQ035 (VS-20TQ035-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 35V 20A TO-220AC - VS-20TQ035
Order 'diode schottky 35v 20a to-220ac - VS-20TQ035' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ035-ND.
DIODE SCHOTTKY 35V 20A TO220AC - VS-20TQ035PBF
Order 'diode schottky 35v 20a to220ac - VS-20TQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ035PBF-ND.
DIODE SCHOTTKY 35V 10A TO-220AC - VS-10TQ035
Order 'diode schottky 35v 10a to-220ac - VS-10TQ035' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ035-ND.
DIODE SCHOTTKY 35V 15A TO-220AC - VS-12TQ035
Order 'diode schottky 35v 15a to-220ac - VS-12TQ035' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-12TQ035-ND.
DIODE SCHOTTKY 35V 18A TO-220AC - VS-18TQ035
Order 'diode schottky 35v 18a to-220ac - VS-18TQ035' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-18TQ035-ND.
DIODE SCHOTTKY 15V 20A TO-220AC - VS-20L15T
Order 'diode schottky 15v 20a to-220ac - VS-20L15T' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20L15T-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20TQ035S
Order 'diode schottky 35v 20a d2pak - 20TQ035S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20TQ035S-ND.
DIODE SCHOTTKY 45V 20A TO-220AC - VS-20TQ045
Order 'diode schottky 45v 20a to-220ac - VS-20TQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045-ND.
DIODE SCHOTTKY 35V 6A TO-220AC - VS-6TQ035
Order 'diode schottky 35v 6a to-220ac - VS-6TQ035' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-6TQ035-ND.
DIODE SCHOTTKY 35V 16A TO-220AC - VS-MBR1635
Order 'diode schottky 35v 16a to-220ac - VS-MBR1635' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR1635IR-ND.
DIODE SCHOTTKY 35V 7.5A TO-220AC - VS-MBR735
Order 'diode schottky 35v 7.5a to-220ac - VS-MBR735' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-MBR735IR-ND.
DIODE SCHOTTKY 15V 20A TO-220AC - VS-STPS20L15D
Order 'diode schottky 15v 20a to-220ac - VS-STPS20L15D' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-STPS20L15DIR-ND.
DIODE SCHOTTKY 35V 20A TO-247AC - VS-40CPQ035
Order 'diode schottky 35v 20a to-247ac - VS-40CPQ035' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40CPQ035-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20TQ035STRL
Order 'diode schottky 35v 20a d2pak - 20TQ035STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20TQ035STRL-ND.
DIODE SCHOTTKY 35V 20A D2PAK - 20TQ035STRR
Order 'diode schottky 35v 20a d2pak - 20TQ035STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20TQ035STRR-ND.
Send this link via E-Mail
Help With This Screen
