Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 20L15TSPBF
DIODE SCHOTTKY 15V 20A D2PAK - 20L15TSPBF
| Digi-Key Part Number | 20L15TSPBF-ND |
1000 |
.78750 |
Extended Price
787.50 |
| Manufacturer Part Number | 20L15TSPBF | |||
| Description | DIODE SCHOTTKY 15V 20A D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20L15TSPBF |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 15V |
| Current - Average Rectified (Io) | 20A |
| Voltage - Forward (Vf) (Max) @ If | 410mV @ 19A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 10mA @ 15V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20L15TSPBF 20L15TSPBF |
DIODE SCHOTTKY 15V 20A D2PAK - 20L15TSPBF (20L15TSPBF-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 20L15TSPBFDiodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 20L15TSPBF
Order 'diode schottky 15v 20a d2pak - 20L15TSPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20L15TSPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 20L15TS
Order 'diode schottky 15v 20a d2pak - 20L15TS' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20L15TS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky STPS20L15G
Order 'diode schottky 15v 20a d2pak - STPS20L15G' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number STPS20L15GIR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky STPS20L15GPBF
Order 'diode schottky 15v 20a d2pak - STPS20L15GPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number STPS20L15GPBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 40L15CTS
Order 'diode schottky 15v 20a d2pak - 40L15CTS' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40L15CTS-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 40L15CTSPBF
Order 'diode schottky 15v 20a d2pak - 40L15CTSPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40L15CTSPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 20L15T
Order 'diode schottky 15v 20a to-220ac - 20L15T' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20L15T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 20L15TPBF
Order 'diode schottky 15v 20a to220ac - 20L15TPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20L15TPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky STPS20L15D
Order 'diode schottky 15v 20a to-220ac - STPS20L15D' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number STPS20L15DIR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky STPS20L15DPBF
Order 'diode schottky 15v 20a to220ac - STPS20L15DPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number STPS20L15DPBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 40L15CT-1PBF
Order 'diode schottky 15v 20a to262 - 40L15CT-1PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40L15CT-1PBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 40L15CT
Order 'diode schottky 15v 20a to-220ab - 40L15CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40L15CT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 40L15CTPBF
Order 'diode schottky 15v 20a to220ab - 40L15CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40L15CTPBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 40L15CW
Order 'diode schottky 15v 20a to-247ac - 40L15CW' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40L15CW-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 40L15CWPBF
Order 'diode schottky 15v 20a to247ac - 40L15CWPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40L15CWPBF-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky 20L15TSPBF
Send this link via E-Mail
Help With This Screen
