Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-20L15TPBF
DIODE SCHOTTKY 15V 20A TO220AC - VS-20L15TPBF - Discrete Semiconductor Products
| Digi-Key Part Number | VS-20L15TPBF-ND |
1 10 100 1000 |
1.83000 1.17500 .91350 .75690 |
Extended Price
1.83 11.75 91.35 756.90 |
| Manufacturer Part Number | VS-20L15TPBF | |||
| Description | DIODE SCHOTTKY 15V 20A TO220AC | |||
| Quantity Available | 1504 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VS-20L15TPBF |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 15V |
| Current - Average Rectified (Io) | 20A |
| Voltage - Forward (Vf) (Max) @ If | 410mV @ 19A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 10mA @ 15V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220AC |
| Packaging | Tube |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VS 20L15TPBF VS20L15TPBF |
VS-20L15TPBF Specification Sheet
DIODE SCHOTTKY 15V 20A TO220AC - VS-20L15TPBF (VS-20L15TPBF-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-20L15TPBFDiodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-20L15TPBF
Order 'diode schottky 15v 20a to220ac - VS-20L15TPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20L15TPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-STPS20L15DPBF
Order 'diode schottky 15v 20a to220ac - VS-STPS20L15DPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-STPS20L15DPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-20L15TS
Order 'diode schottky 15v 20a d2pak - VS-20L15TS' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20L15TS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-20L15TSPBF
Order 'diode schottky 15v 20a d2pak - VS-20L15TSPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20L15TSPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-20L15T
Order 'diode schottky 15v 20a to-220ac - VS-20L15T' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20L15T-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-STPS20L15D
Order 'diode schottky 15v 20a to-220ac - VS-STPS20L15D' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-STPS20L15DIR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-40L15CT-1PBF
Order 'diode schottky 15v 20a to262 - VS-40L15CT-1PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40L15CT-1PBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-40L15CTPBF
Order 'diode schottky 15v 20a to220ab - VS-40L15CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40L15CTPBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-40L15CTS
Order 'diode schottky 15v 20a d2pak - VS-40L15CTS' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40L15CTS-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-40L15CTSPBF
Order 'diode schottky 15v 20a d2pak - VS-40L15CTSPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40L15CTSPBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-40L15CWPBF
Order 'diode schottky 15v 20a to247ac - VS-40L15CWPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-40L15CWPBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-STPS40L15CTPBF
Order 'diode schottky 15v 20a to220ab - VS-STPS40L15CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-STPS40L15CTPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 19A 15V Vishay/Semiconductors Schottky VS-19TQ015PBF
Order 'diode schottky 15v 19a to220ac - VS-19TQ015PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-19TQ015PBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 35V Vishay/Semiconductors Schottky VS-20TQ035PBF
Order 'diode schottky 35v 20a to220ac - VS-20TQ035PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ035PBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 45V Vishay/Semiconductors Schottky VS-20TQ045PBF
Order 'diode schottky 45v 20a to220ac - VS-20TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-20TQ045PBF-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 20A 15V Vishay/Semiconductors Schottky VS-20L15TPBF
Send this link via E-Mail
Help With This Screen
