Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE STD REC 400V 200A DO-30 - 200HFR40PV

Digi-Key Part Number 200HFR40PV-ND
Price Break
25
Unit Price
22.25760
Extended Price
556.44
Manufacturer Part Number200HFR40PV
DescriptionDIODE STD REC 400V 200A DO-30
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information200HFR40PV
VendorInternational Rectifier
CategoryDiodes, Rectifiers
Mounting TypeStud
Package NameDO-30
Diode TypeStandard Recovery, > 200 mA
Output Current200.00 A [Max]
Repetitive Reverse Voltage (Vrrm)400 V [Max]
Forward Voltage (Vf)1.45 V @ 628.0 A
Reverse Leakage Current15.00 mA @ 400.0 V
PolarityReverse
PackagingBulk
Surge Current4400.000 A [Max]
Junction to Case0.170 °C/W [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 200HFR40PV
200HFR40PV

200HFR40PV Specification Sheet

Image of DIODE STD REC 400V 200A DO-30 - 200HFR40PV

DIODE STD REC 400V 200A DO-30 - 200HFR40PV (200HFR40PV-ND)

Related parts:
DIODE STD REC 400V 200A DO-30 - 200HFR40PV
 Order 'diode std rec 400v 200a do-30 - 200HFR40PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 200HFR40PV-ND.
DIODE STD REC 400V 200A DO-30 - 200HF40PV
 Order 'diode std rec 400v 200a do-30 - 200HF40PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 200HF40PV-ND.
DIODE STD REC 400V 200A DO-30 - SD200N04PV
 Order 'diode std rec 400v 200a do-30 - SD200N04PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD200N04PV-ND.
DIODE STD REC 400V 200A DO-30 - SD200R04PV
 Order 'diode std rec 400v 200a do-30 - SD200R04PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD200R04PV-ND.
DIODE STD REC 400V 130A DO-30 - 130HFR40PV
 Order 'diode std rec 400v 130a do-30 - 130HFR40PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 130HFR40PV-ND.
DIODE STD REC 400V 150A DO-30 - 150L40A
 Order 'diode std rec 400v 150a do-30 - 150L40A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 150L40A-ND.
DIODE STD REC 400V 150A DO-30 - 150LR40A
 Order 'diode std rec 400v 150a do-30 - 150LR40A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 150LR40A-ND.
DIODE STD REC 400V 150A DO-30 - 1N3088
 Order 'diode std rec 400v 150a do-30 - 1N3088' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N3088-ND.
DIODE STD REC 400V 150A DO-30 - 1N3088R
 Order 'diode std rec 400v 150a do-30 - 1N3088R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 1N3088R-ND.
DIODE STD REC 800V 200A DO-30 - 200HF80PV
 Order 'diode std rec 800v 200a do-30 - 200HF80PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 200HF80PV-ND.
DIODE STD REC 1200V 200A DO-30 - 200HFR120PV
 Order 'diode std rec 1200v 200a do-30 - 200HFR120PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 200HFR120PV-ND.
DIODE STD REC 800V 200A DO-30 - 200HFR80PV
 Order 'diode std rec 800v 200a do-30 - 200HFR80PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 200HFR80PV-ND.
DIODE STD REC 800V 200A DO-30 - SD200N08PV
 Order 'diode std rec 800v 200a do-30 - SD200N08PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD200N08PV-ND.
DIODE STD REC 1200V 200A DO-30 - SD200N12PV
 Order 'diode std rec 1200v 200a do-30 - SD200N12PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD200N12PV-ND.
DIODE STD REC 1600V 200A DO-30 - SD200N16PV
 Order 'diode std rec 1600v 200a do-30 - SD200N16PV' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number SD200N16PV-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE STD REC 400V 200A DO-30 - 200HF40PV Next: DIODE STD REC 400V 200A DO-30 - SD200N04PV