DIODE RECT 400V 1A DO-41 TB - 1SR139-400T-32
| Digi-Key Part Number | 1SR139-400T-32-ND |
2500 |
.08640 |
Extended Price
216.00 |
| Manufacturer Part Number | 1SR139-400T-32 | |||
| Description | DIODE RECT 400V 1A DO-41 TB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SR139-400T-32 |
| Vendor | Rohm Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 10µA @ 400V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-41, MSR, Axial |
| Packaging | Tape & Box (TB) |
| Capacitance @ Vr, F | - |
| Drawing Number | 846; MSR; ; 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SR139 400T 32 1SR139400T32 |
1SR139-400T-32 Specification Sheet
DIODE RECT 400V 1A DO-41 TB - 1SR139-400T-32 (1SR139-400T-32-ND)
Related parts :DIODE RECT 400V 1A DO-41 TB - 1SR139-400T-32
Order 'diode rect 400v 1a do-41 tb - 1SR139-400T-32' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 1SR139-400T-32-ND.
DIODE RECT 600V 1A DO-41 TB - 1SR139-600T-32
Order 'diode rect 600v 1a do-41 tb - 1SR139-600T-32' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 1SR139-600T-32-ND.
DIODE RECT 400V 1A DO-41 - 1SR153-400T-32
Order 'diode rect 400v 1a do-41 - 1SR153-400T-32' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 1SR153-400T-32TB-ND.
DIODE RECT 400V 1A DO-41 - 1SR153-400T-32
Order 'diode rect 400v 1a do-41 - 1SR153-400T-32' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 1SR153-400T-32CT-ND.
DIODE FAST 400V 1A DO-41 - 1N4936
Order 'diode fast 400v 1a do-41 - 1N4936' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4936-ND.
DIODE RECT 400V 1A SOD-106 TR - 1SR156-400TE25
Order 'diode rect 400v 1a sod-106 tr - 1SR156-400TE25' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 1SR156-400TE25-ND.
DIODE ULTRA FST SW 400V 1A DO-41 - UF1004-T
Order 'diode ultra fst sw 400v 1a do-41 - UF1004-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number UF1004DICT-ND.
DIODE ULTRA-FAST 400V 1A DO-41 - UF1004-T
Order 'diode ultra-fast 400v 1a do-41 - UF1004-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number UF1004DITR-ND.
DIODE ULT FAST 400V 1A DO-41 - STTH1R04
Order 'diode ult fast 400v 1a do-41 - STTH1R04' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1R04-ND.
RECTIFIER 400V 1A DO-41 - 1N4004-T
Order 'rectifier 400v 1a do-41 - 1N4004-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4004DICT-ND.
RECTIFIER 400V 1A DO-41 - 1N4004-T
Order 'rectifier 400v 1a do-41 - 1N4004-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4004DITR-ND.
RECTIFIER GPP 400V 1A DO-41 - 1N4004G-T
Order 'rectifier gpp 400v 1a do-41 - 1N4004G-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4004GDICT-ND.
RECTIFIER GPP 400V 1A DO-41 - 1N4004G-T
Order 'rectifier gpp 400v 1a do-41 - 1N4004G-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N4004GDITR-ND.
DIODE GEN PURPOSE 400V 1A DO-41 - 1N4004
Order 'diode gen purpose 400v 1a do-41 - 1N4004' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4004FSTR-ND.
RECTIFIER FST REC 400V 1A DO-41 - 1N4936-T
Order 'rectifier fst rec 400v 1a do-41 - 1N4936-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4936DICT-ND.
Send this link via E-Mail
Help With This Screen
