DIODE SCHOTTKY 15V 30MA SOD882 - 1PS10SB82,315
| Digi-Key Part Number | 1PS10SB82,315-ND |
10000 |
.10950 |
Extended Price
1095.00 |
| Manufacturer Part Number | 1PS10SB82,315 | |||
| Description | DIODE SCHOTTKY 15V 30MA SOD882 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1PS10SB82,315 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 15V |
| Current - Average Rectified (Io) | 30mA (DC) |
| Voltage - Forward (Vf) (Max) @ If | 700mV @ 30mA |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 200nA @ 1V |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOD-882 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 1pF @ 0V, 1MHz |
| Drawing Number | 568; SOD882; ; 2 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1PS10SB82,315 1PS10SB82,315 |
1PS10SB82,315 Specification Sheet
DIODE SCHOTTKY 15V 30MA SOD882 - 1PS10SB82,315 (1PS10SB82,315-ND)
Related parts :DIODE SCHOTTKY 15V 30MA SOD882 - 1PS10SB82,315
Order 'diode schottky 15v 30ma sod882 - 1PS10SB82,315' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS10SB82,315-ND.
DIODE SCHOTTKY 15V 30MA SS-MINI - 1PS66SB82,115
Order 'diode schottky 15v 30ma ss-mini - 1PS66SB82,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS66SB82,115-ND.
DIODE SCHOTTKY 15V 30MA SC70 - 1PS70SB82,115
Order 'diode schottky 15v 30ma sc70 - 1PS70SB82,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS70SB82,115-ND.
DIODE SCHOTTKY 15V 30MA SC88 - 1PS88SB82,165
Order 'diode schottky 15v 30ma sc88 - 1PS88SB82,165' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS88SB82,165-ND.
DIODE SCHOTTKY 15V 30MA SC88 - 1PS88SB82,115
Order 'diode schottky 15v 30ma sc88 - 1PS88SB82,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS88SB82,115-ND.
DIODE SCHOTTKY 15V 30MA SC70 - 1PS70SB84,115
Order 'diode schottky 15v 30ma sc70 - 1PS70SB84,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS70SB84,115-ND.
DIODE SCHOTTKY 15V 30MA SC70 - 1PS70SB85,115
Order 'diode schottky 15v 30ma sc70 - 1PS70SB85,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS70SB85,115-ND.
DIODE SCHOTTKY 15V 30MA SC70 - 1PS70SB86,115
Order 'diode schottky 15v 30ma sc70 - 1PS70SB86,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS70SB86,115-ND.
DIODE SCHOTTKY 15V 30MA DO-34 - MA2C70000F
Order 'diode schottky 15v 30ma do-34 - MA2C70000F' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2C70000FCT-ND.
DIODE SCHOTTKY 15V 30MA DO-34 - MA2C70000F
Order 'diode schottky 15v 30ma do-34 - MA2C70000F' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2C70000FTB-ND.
DIODE SCHOTTKY 15V 30MA MINI 3P - MA3X70400L
Order 'diode schottky 15v 30ma mini 3p - MA3X70400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X70400LCT-ND.
DIODE SCHOTTKY 15V 30MA MINI 3P - MA3X70400L
Order 'diode schottky 15v 30ma mini 3p - MA3X70400L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3X70400LTR-ND.
DIODE SCHOTTKY 15V 30MA MINI 3P - MA3X70400L
Order 'diode schottky 15v 30ma mini 3p - MA3X70400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X70400LDKR-ND.
DIODE SCHOTTKY 4V 30MA SS-MINI - 1PS66SB17,115
Order 'diode schottky 4v 30ma ss-mini - 1PS66SB17,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS66SB17,115-ND.
DIODE SCHOTTKY 4V 30MA SC76 - 1PS76SB17,115
Order 'diode schottky 4v 30ma sc76 - 1PS76SB17,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS76SB17,115-ND.
Send this link via E-Mail
Help With This Screen
