DIODE SCHOTTKY 20V 1A DO-41 - 1N5817-T - Discrete Semiconductor Products
| Digi-Key Part Number | 1N5817DICT-ND |
1 10 100 1000 |
.42000 .33000 .22800 .13800 |
Extended Price
0.42 3.30 22.80 138.00 |
| Manufacturer Part Number | 1N5817-T | |||
| Description | DIODE SCHOTTKY 20V 1A DO-41 | |||
| Quantity Available | 3095 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N5817-T |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 450mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 1mA @ 20V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-41, Axial |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 110pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
1N5817 T 1N5817T 1N5817DICT ND 1N5817DICTND 1N5817DICT |
1N5817-T Specification Sheet
DIODE SCHOTTKY 20V 1A DO-41 - 1N5817-T (1N5817DICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 20V 1A DO-41 - 1N5817-T
Order 'diode schottky 20v 1a do-41 - 1N5817-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5817DICT-ND.
DIODE SCHOTTKY 20V 1A DO-41 - 1N5817-T
Order 'diode schottky 20v 1a do-41 - 1N5817-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5817DITR-ND.
DIODE SCHOTTKY 20V 1A SMD MELF - 1N5817M-13
Order 'diode schottky 20v 1a smd melf - 1N5817M-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N5817MDICT-ND.
DIODE SCHOTTKY 20V 1.0A DO-41 - SR102-T
Order 'diode schottky 20v 1.0a do-41 - SR102-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SR102DICT-ND.
DIODE SCHOTTKY 20V 1A DO-41 - SR102-T
Order 'diode schottky 20v 1a do-41 - SR102-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SR102DITR-ND.
DIODE SCHOTTKY 20V 1A DO-41 - 1N5817
Order 'diode schottky 20v 1a do-41 - 1N5817' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4547-1-ND.
DIODE SCHOTTKY 20V 1A SMB - B120B-13
Order 'diode schottky 20v 1a smb - B120B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120BDICT-ND.
DIODE SCHOTTKY 20V 1A SMB - B120B-13
Order 'diode schottky 20v 1a smb - B120B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120BDIDKR-ND.
DIODE SCHOTTKY 20V 1A SMB - B120B-13-F
Order 'diode schottky 20v 1a smb - B120B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120B-FDICT-ND.
DIODE SCHOTTKY 20V 1A SMA - B120-13
Order 'diode schottky 20v 1a sma - B120-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120DICT-ND.
DIODE SCHOTTKY 20V 1A SMA - B120-13
Order 'diode schottky 20v 1a sma - B120-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120DIDKR-ND.
DIODE SCHOTTKY 20V 1A POWERDI123 - DFLS120L-7
Order 'diode schottky 20v 1a powerdi123 - DFLS120L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DFLS120LDICT-ND.
DIODE SCHOTTKY 20V 1A SMB - SK12-13-F
Order 'diode schottky 20v 1a smb - SK12-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK12-FDICT-ND.
DIODE SCHOTTKY 20V 1A SMB - SK12-13-F
Order 'diode schottky 20v 1a smb - SK12-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK12-FDIDKR-ND.
DIODE SCHOTTKY 20V 1A SMB - B120B-13-F
Order 'diode schottky 20v 1a smb - B120B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120B-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen
