DIODE 150V 6A 25NS AXIAL - 1N5811 - Discrete Semiconductor Products
| Digi-Key Part Number | 1N5811TR-ND |
4000 |
13.00500 |
Extended Price
52020.00 |
| Manufacturer Part Number | 1N5811 | |||
| Description | DIODE 150V 6A 25NS AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1N5811 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Current - Average Rectified (Io) | 6A |
| Voltage - Forward (Vf) (Max) @ If | 875mV @ 4A |
| Reverse Recovery Time (trr) | 30ns |
| Current - Reverse Leakage @ Vr | 5µA @ 150V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1N5811 1N5811 1N5811TR ND 1N5811TRND 1N5811TR |
1N5811 Specification Sheet
DIODE 150V 6A 25NS AXIAL - 1N5811 (1N5811TR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE 150V 6A 25NS AXIAL - 1N5811
Order 'diode 150v 6a 25ns axial - 1N5811' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1N5811CT-ND.
DIODE 150V 6A 25NS AXIAL - 1N5811
Order 'diode 150v 6a 25ns axial - 1N5811' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N5811TR-ND.
DIODE 150V 2.5A 25NS AXIAL - 1N5806
Order 'diode 150v 2.5a 25ns axial - 1N5806' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number 1N5806CT-ND.
DIODE 150V 2.5A 25NS AXIAL - 1N5806
Order 'diode 150v 2.5a 25ns axial - 1N5806' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N5806TR-ND.
DIODE UFAST 6A 200V POWERDI-5 - PDU620-13
Order 'diode ufast 6a 200v powerdi-5 - PDU620-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDU620DICT-ND.
DIODE UFAST 6A 200V POWERDI-5 - PDU620-13
Order 'diode ufast 6a 200v powerdi-5 - PDU620-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDU620DIDKR-ND.
DIODE UFAST 6A 200V POWERDI-5 - PDU620-13
Order 'diode ufast 6a 200v powerdi-5 - PDU620-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number PDU620DITR-ND.
DIODE SCHOTTKY 150V 6A TO-252AA - DSS6-015AS
Order 'diode schottky 150v 6a to-252aa - DSS6-015AS' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS6-015AS-ND.
MOSFET N-CH 150V 6A DPAK - MTD6N15T4G
Order 'mosfet n-ch 150v 6a dpak - MTD6N15T4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MTD6N15T4GOSTR-ND.
MOSFET N-CH 150V 6A DPAK - MTD6N15T4
Order 'mosfet n-ch 150v 6a dpak - MTD6N15T4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MTD6N15T4OSCT-ND.
MOSFET N-CH 150V 6A DPAK - MTD6N15T4
Order 'mosfet n-ch 150v 6a dpak - MTD6N15T4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MTD6N15T4OSDKR-ND.
MOSFET N-CH 150V 6A DPAK - MTD6N15T4
Order 'mosfet n-ch 150v 6a dpak - MTD6N15T4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MTD6N15T4OSTR-ND.
MOSFET N-CH 150V 6A DPAK - MTD6N15T4G
Order 'mosfet n-ch 150v 6a dpak - MTD6N15T4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MTD6N15T4GOSCT-ND.
MOSFET N-CH 150V 6A DPAK - MTD6N15T4G
Order 'mosfet n-ch 150v 6a dpak - MTD6N15T4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MTD6N15T4GOSDKR-ND.
MOSFET N-CH 150V 6A POWERFLAT - STL25N15F3
Order 'mosfet n-ch 150v 6a powerflat - STL25N15F3' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8785-1-ND.
Send this link via E-Mail
Help With This Screen
