DIODE SCHOTTKY 70V 333MW SOD-123 - 1N5711W-7
| Digi-Key Part Number | 1N5711WDICT-ND |
1 10 100 250 500 1000 |
.70000 .56000 .42000 .31500 .25200 .22400 |
Extended Price
0.70 5.60 42.00 78.75 126.00 224.00 |
| Manufacturer Part Number | 1N5711W-7 | |||
| Description | DIODE SCHOTTKY 70V 333MW SOD-123 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 1N5711W-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOD-123 |
| Diode Type | Schottky |
| Output Current | 15.00 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 70 V [Max] |
| Forward Voltage (Vf) | 410.00 mV @ 1.0 mA |
| Reverse Leakage Current | 200.00 nA @ 50.0 V |
| Power Dissipation | 333.000 mW [Max] |
| Reverse Recovery Time (trr) | 1.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 2.000 pF [Typ] |
| RMS Reverse Voltage Vr(rms) | 49.0 V [Max] |
| Junction to Ambient | 300.000 °C/W [Nom] |
| Polarity | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1N5711W 7 1N5711W7 1N5711WDICT ND 1N5711WDICTND 1N5711WDICT |
1N5711W-7 Specification Sheet
DIODE SCHOTTKY 70V 333MW SOD-123 - 1N5711W-7 (1N5711WDICT-ND)
Related parts:DIODE SCHOTTKY 70V 333MW SOD-123 - 1N5711W-7
Order 'diode schottky 70v 333mw sod-123 - 1N5711W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5711WDICT-ND.
DIODE SCHOTTKY 70V 333MW SOD-123 - 1N5711W-7
Order 'diode schottky 70v 333mw sod-123 - 1N5711W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5711WDITR-ND.
DIODE SCHOTTKY 70V 150MW SOD-323 - 1N5711WS-7
Order 'diode schottky 70v 150mw sod-323 - 1N5711WS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5711WSDICT-ND.
DIODE SCHOTTKY 70V 150MW SOD-323 - 1N5711WS-7
Order 'diode schottky 70v 150mw sod-323 - 1N5711WS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5711WSDITR-ND.
DIODE SCHOTTKY 60V 333MW SOD-123 - 1N6263W-7
Order 'diode schottky 60v 333mw sod-123 - 1N6263W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N6263WDICT-ND.
DIODE SCHOTTKY 60V 333MW SOD-123 - 1N6263W-7
Order 'diode schottky 60v 333mw sod-123 - 1N6263W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N6263WDITR-ND.
DIODE SCHOTTKY 40V 1A SOD-123 - 1N5819HW-7
Order 'diode schottky 40v 1a sod-123 - 1N5819HW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5819HWDICT-ND.
DIODE SCHOTTKY 40V 1A SOD-123 - 1N5819HW-7
Order 'diode schottky 40v 1a sod-123 - 1N5819HW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5819HWDITR-ND.
DIODE SCHOTTKY 20V 0.5A SOD-123 - B0520LW-7
Order 'diode schottky 20v 0.5a sod-123 - B0520LW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B0520LWDICT-ND.
DIODE SCHOTTKY 20V 0.5A SOD-123 - B0520LW-7
Order 'diode schottky 20v 0.5a sod-123 - B0520LW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B0520LWDITR-ND.
DIODE SCHOTTKY 30V 0.5A SOD-123 - B0530W-7
Order 'diode schottky 30v 0.5a sod-123 - B0530W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B0530WDICT-ND.
DIODE SCHOTTKY 30V 0.5A SOD-123 - B0530W-7
Order 'diode schottky 30v 0.5a sod-123 - B0530W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B0530WDITR-ND.
DIODE SCHOTTKY 40V 0.5A SOD-123 - B0540W-7
Order 'diode schottky 40v 0.5a sod-123 - B0540W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B0540WDICT-ND.
DIODE SCHOTTKY 40V 0.5A SOD-123 - B0540W-7
Order 'diode schottky 40v 0.5a sod-123 - B0540W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B0540WDITR-ND.
DIODE SCHOTTKY 30V 1.0A SOD-123 - B130LAW-7
Order 'diode schottky 30v 1.0a sod-123 - B130LAW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130LAWDICT-ND.
Send this link via E-Mail
Help With This Screen